Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1677120000

ZQB 2.5-2. General accessories, Cross-connector bridge, For the terminals, No. of poles: 2 GTIN (EAN): 4008190467678
$ 0.946
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1677120000.

IHS

Datasheet2 pages17 years ago

Master Electronics

Electro Sonic

Farnell

DigiKey

Inventory History

3 month trend:
+58.86%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-08
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity1376382-1
Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, Receptacle
TE Connectivity1376388-1
Rectangular Power Connector, 2 Contact(s), Female, Crimp Terminal, Plug
NSCC Receptacle Connector, Single Part, Unsealed, 2.80mm, 5.00mm Pitch, 2 Circuits, Black
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)
5.00mm Pitch Automotive Horn Female Housing, Vertical, 2 Circuits for 2.28mm Tab

Descriptions

Descriptions of Weidmuller 1677120000 provided by its distributors.

ZQB 2.5-2. General accessories, Cross-connector bridge, For the terminals, No. of poles: 2 GTIN (EAN): 4008190467678
Weidmüller Accessories ZQB 2.5-2 - 1677120000
Cross-connector (terminal), Plugged, Number of poles: 2, Pitch in mm: 5.00, Insulated: Yes, 24 A, yellow ZQB 2.5-2
TERMINAL BLOCKS, JUMPER BAR 2 POSITIONS, 5MM
Cross Jumper Connector M 2 POS 5mm ST
Weidmüller 1677120000 DIN导轨端子配件
RS APAC
JUMPER TERM BLK 2POS ROUND PINS
JUMPER BAR, 2POS, TERMINAL BLOCK; For Us; JUMPER BAR, 2POS, TERMINAL BLOCK; For Use With: Weidmuller ZDUB 2.5-2/4 AN, ZDU 2.5-2/4 AN Terminal Blocks; Accessory Type: Jumper Bar; Product Range: Z Series
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = EAC / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120 / Suitable for = Klippon® Connect Terminal Blocks / Poles = 2 / Length mm = 21.9 / Height mm = 8.5

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER