Molex 35825-0211

5.00mm Pitch Automotive Horn Female Housing, Vertical, 2 Circuits for 2.28mm Tab
$ 0.711
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 35825-0211.

Molex

Datasheet1 page13 years ago
Technical Drawing0 pages0 years ago

RS (Formerly Allied Electronics)

Master Electronics

Electro Sonic

Arrow Electronics

Inventory History

3 month trend:
-3.57%

Supply Chain

Country of OriginKR
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2007-05-16
Lifecycle StatusObsolete (Last Updated: 3 days ago)
LTB Date2023-11-28
LTD Date2024-02-28
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 days ago)

Related Parts

AmphenolACJM-MN-2
Phone Audio Connector, Mono, 6.35mm, 2 Contacts, Jack, Panel Mount, Tin Plated Contacts

Descriptions

Descriptions of Molex 35825-0211 provided by its distributors.

5.00mm Pitch Automotive Horn Female Housing, Vertical, 2 Circuits for 2.28mm Tab
Connector Housing, Receptacle, 2 Contacts, 1 Row, 5 mm, 35825 Series, Polyester, Black, Yellow
Conn Housing F 2 POS 5mm Crimp ST Cable Mount Yellow Bag Automotive
Latch Lock,Receptacle 1 2pin Female Socket Crimping Black wire mounting,free hanging,Through hole mounting 22.8mm(Length)*20.6mm(height)
AUTOMOTIVE CONN HOUSING, RCPT, 2POS; Product Range:35825 Series; Gender:Receptacle; No. of Positions:2Ways; For Use With:Molex 35825-0211 35407 , 35903 Series Socket Contacts; Connector Body Material:PET (Polyester) Body; IP Rating:-; Voltage Rating:-; Current Rating:-; SVHC:No SVHC (15-Jan-2019)

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0358250211
  • 358-25-0211
  • 358250211