Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1376382-1

Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, Receptacle
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1376382-1.

Inventory History

3 month trend:
-8.07%

CAD Models

Download TE Connectivity 1376382-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-05-13
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

TE Connectivity1776244-2
Conn Terminal Block 2 POS 5mm Solder ST Thru-Hole 10A/Contact
5.00/7.50mm Pitch SPOX Header, Vertical, with Friction Lock, 2 Circuits
TERMINAL BLOCK, EUROSTYLE, 5.00MM PITCH, HORIZONTAL, PCB HEADER, 2 CIRCUITS
TE Connectivity172106-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Natural Insulator
TE Connectivity1-2232001-2
Rectangular Power Connector, 2 Contact(s), Male, Solder Terminal
Strip Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of TE Connectivity 1376382-1 provided by its distributors.

Rectangular Power Connector, 2 Contact(s), Male, Press Fit Terminal, Receptacle
2P 5mm Wire-to-Board Power Connector, 10A, 300V, Male Pin, Through Hole
CONN HEADER VERT 2POS 5MM / Connector Header Through Hole 2 position 0.197" (5.00mm)
TE Connectivity 5.0mmpitch2pSingle row pin header Wire-to-board connector, Power Keyseries, right angle, Through hole mounting
Connector, Header, 2Pos, 5Mm, Pcb; Connector Systems:Wire-To-Board; Pitch Spacing:5Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:Power Key 5.0 Series Rohs Compliant: Yes |Te Connectivity Amp 1376382-1
5mm B-T-W Conn. 2P HDR ASSEMBL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 5 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 1376382-1 | Internal Number: 1376382-1 | 5 mm | TE Connectivity | Power Key 5.0

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1376382-1.