Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1616460000

Weidmüller Fuse Terminal Block, ZSI Series, Single Layer, Beige, Clamp Termination, 12A

$ 7.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1616460000.

IHS

Datasheet4 pages17 years ago

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
+17.60%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1616400000
Weidmüller Fuse Terminal Block, ZSI Series, Single Layer, Beige, Clamp Termination, 6.3A
Terminal Block Barrier Style 30A 600V 2P
Weidmuller1011000000
WSI 6. Fuse terminal, Rated cross-section: 6 mm², Screw connection GTIN (EAN): 4008190105624
Weidmuller1014000000
Conn Fuse Modular Terminal Block 2 POS Screw T DIN Rail 6.3A
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
TE Connectivity1546306-2
Barrier Strip Terminal Block, 20A, 3mm2, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1616460000 provided by its distributors.

Weidmüller Fuse Terminal Block, ZSI Series, Single Layer, Beige, Clamp Termination, 12A
Modular Terminal Block, 16A, 2.5mm2, 1 Row(s), 1 Deck(s)
Conn Fuse Modular Terminal Block 2 POS ST T DIN Rail 10A
ZSI 2.5/2 500AC. Z terminal with tension spring connection, Fuse terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Dark Beige, Direct mounting GTIN (EAN): 4008190196608
Fuse terminal, Tension-clamp connection, Fuse cartridge, Without LED, for plug-in cross-connector, in closed state, Tension-clamp connection, 2.5 mm², 500 V, 12 A, G-Si. 6.3 x 32, dark beige ZSI 2.5/2 500AC
Weidmuller Fuse Terminal Block, 1-Tier, Series: Z Series, 500 V AC, 12 A, 26 to 12 AWG Wire, 10 mm Wire Strip Length, Snap-Fit Mounting, Tension Clamp-On Top Connection, -50 to 120 deg C, Wemid, Dark Beige, 3.13 in H x 0.469 in W x 2.874 in D Dimensions

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER