Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1616400000

Weidmüller Fuse Terminal Block, ZSI Series, Single Layer, Beige, Clamp Termination, 6.3A
$ 5.843
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1616400000.

IHS

Datasheet5 pages17 years ago

Electro Sonic

Burklin Elektronik

Newark

element14

Inventory History

3 month trend:
-5.78%

Supply Chain

Country of OriginCzechia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2003-11-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1616460000
Weidmüller Fuse Terminal Block, ZSI Series, Single Layer, Beige, Clamp Termination, 12A
Terminal Block Barrier Style 30A 600V 2P
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
Weidmuller1011000000
WSI 6. Fuse terminal, Rated cross-section: 6 mm², Screw connection GTIN (EAN): 4008190105624
Weidmuller1014000000
Conn Fuse Modular Terminal Block 2 POS Screw T DIN Rail 6.3A
Barrier Strip Terminal Block, 2 Row(s), 1 Deck(s)

Descriptions

Descriptions of Weidmuller 1616400000 provided by its distributors.

Weidmüller Fuse Terminal Block, ZSI Series, Single Layer, Beige, Clamp Termination, 6.3A
Modular Terminal Block, 10A, 2.5mm2, 1 Row(s), 1 Deck(s)
ZSI 2.5. Z terminal with tension spring connection, Fuse terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Dark Beige, Direct mounting GTIN (EAN): 4008190196592
Fuse terminal, Tension-clamp connection, Fuse cartridge, Without LED, for plug-in cross-connector, One end without connector, Tension-clamp connection, 2.5 mm², 500 V, 6.3 A, G-Si. 5 x 20, dark beige ZSI 2.5
Terminal Block, Fused, 26-12Awg, 5X20Mm; Núm. De Posiciones:2; Tensión Nominal:500V; Corriente Nominal:6.3A; Tamaño De Cable Awg Mín.:26Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Tamaño Del Fusible:5Mm X 20Mm |Weidmuller 1616400000
TERMINAL BLOCK, FUSED, 26-12AWG, 5X20MM;; TERMINAL BLOCK, FUSED, 26-12AWG, 5X20MM; Series:Z; Connector Mounting:DIN Rail; No. of Contacts:2; Wire Size (AWG):26-12; Fuse Size Held:5mm x 20mm; Body Material:Beige Wemid; Color:Beige; Connector Type:Fused Terminal Block
Positions = 2 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Tension Clamp / Current Rating A = 6.3 / Voltage Rating V = 250 / Number of Levels = 1 / Terminal Block Colour = Green / Yellow / Pitch mm = 7.9 / Standards Met = CE / Standards Met = CSA / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = RINA / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1616400000.