Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1615860000

Conn Terminal Block SKT 10 POS 3.5mm Screw RA Cable Mount 10A Box

$ 7.41
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1615860000.

Weidmuller

Datasheet25 pages8 years ago

IHS

JRH Electronics

Electro Sonic

Newark

Inventory History

3 month trend:
+1.57%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-05-15
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Weidmuller1690500000
WEIDMULLER 1690500000 Pluggable Terminal Block, 3.5 mm, 10 Ways, 26 AWG, 14 AWG, 1.5 mm, Screw
Weidmuller1638860000
Weidmuller BL Series Pluggable Terminal Block, Plug, 3.5mm Pitch, 10 Pos, 320 V, Screw, Black
TE Connectivity1-1986370-0
Conn Terminal Block F 10 POS 3.5mm Screw ST Cable Mount 11A/Contact
TE Connectivity1-284506-0
Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 11A/Contact
Phoenix Contact1984099
Conn Terminal Block F 10 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A
TE Connectivity1-284510-0
Conn Terminal Block F 10 POS 3.5mm Screw RA Panel Mount 11A/Contact

Descriptions

Descriptions of Weidmuller 1615860000 provided by its distributors.

Conn Terminal Block SKT 10 POS 3.5mm Screw RA Cable Mount 10A Box
Barrier Strip Terminal Block, 10A, 1.5mm2, 1 Row(s), 1 Deck(s)
PCB connector (wire connection), 160 V, 17 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 10, Clamping yoke connection, Box
TERMINAL BLOCK, PLUGGABLE, 10POS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Wire Size (AWG): 28AWG to 14AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Screw; Rated Current: 10A; Rated Voltage: 300V; Produ
PLUG, FLANGE, 3.5MM, FREE, 10WAY; Connector Type:Pluggable Terminal Block; Connector Mounting:Cable; Pitch Spacing:3.5mm; No. of Contacts:10; Wire Size (AWG):28AWG to 14AWG; Contact Plating:Tin; Contact Material:Copper; SVHC:No SVHC (18-Jun-2012)

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1615860000.