Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 1-284506-0

Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 11A/Contact

$ 9.082
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1-284506-0.

TE Connectivity

Datasheet245 pages6 years ago
Datasheet6 pages15 years ago
Datasheet12 pages18 years ago
Datasheet109 pages19 years ago
Datasheet1 page15 years ago
Datasheet8 pages0 years ago

IHS

ShanghaiCT

Sager Electronics

Future Electronics

Inventory History

3 month trend:
-0.74%

CAD Models

Download TE Connectivity 1-284506-0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Phoenix Contact1984099
Conn Terminal Block F 10 POS 3.5mm Screw Straight/Right Angle Cable Mount 8A
Phoenix Contact1725211
Terminal Block Connector; PCB; Pluggable; Spring Cage; 10; 3.5 mm; PTDA 1.5; 8 A; 240 V
TE Connectivity1-1986370-0
Conn Terminal Block F 10 POS 3.5mm Screw ST Cable Mount 11A/Contact
TE Connectivity1-1986371-0
Conn Terminal Block F 10 POS 3.5mm Screw ST Cable Mount 11A/Contact
TE Connectivity / AMP1-796693-0
Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 11A/Contact
Conn PC Terminal Block F 13 POS 3.5mm Screw RA Cable Mount 8A/Contact Eurostyle™

Descriptions

Descriptions of TE Connectivity 1-284506-0 provided by its distributors.

Conn Terminal Block F 10 POS 3.5mm Screw RA Cable Mount 11A/Contact
Pluggable Terminal Blocks 10P Termi-Blok; |Buchanan Te Connectivity 1-284506-0
Modular Terminal Block, 11A, 1.5mm2, 1 Row(s), 1 Deck(s)
10 Positions Euro Style Terminal Block 3.5mm Pitch
TERMINAL BLOCK, PLUGGABLE, 10WAYS, 14AWG; Pitch Spacing: 3.5mm; No. of Positions: 10Ways; Conductor Area CSA: 2mm²; Wire Connection Method: Screw; Rated Current: 11A; Rated Voltage: 300V; Product Range: -; SVHC: No SVHC (27-Jun-
10 POS TERMI-BLOK PLUG STAC 3, Number of Positions: 10 Terminal Block Connector Type: Plug Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 10 Plug Wire-to-Board .138" | Part Number: 1-284506-0 | Internal Number: 1-284506-0 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1-284506-0 .