Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1608940000

ZQV 2.5/10. General accessories, Cross-connector, For the terminals, No. of poles: 10 GTIN (EAN): 4008190099060
$ 4.029
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1608940000.

IHS

Datasheet3 pages5 years ago

Farnell

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+11.08%

Supply Chain

Country of OriginGermany
Introduction Date2013-08-26
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity1-640250-0
Connector; Receptacle; 10; Crimp; Locking Ramp; 180 deg; Nylon; SL-156 Housings
Rectangular Power Connector, 10 Contact(s), Female, Crimp Terminal, Receptacle
Molex 26-60-4100 KK 396 Header, Vertical, Friction Lock, 10 Circuits, Tin (Sn) Plating
TE Connectivity1-282836-0
TE Connectivity 1-282836-0 Fixed Terminal Block PCB Mt 90 10P Unshrouded
TE Connectivity1-770849-0
SL-156 10 Position Locking Ramp Female Socket Crimp Receptacle Housing Connector
Molex 09-50-8103 KK 3.96mm Crimp Terminal Housing, Friction Ramp, 10 Circuits, Natural

Descriptions

Descriptions of Weidmuller 1608940000 provided by its distributors.

ZQV 2.5/10. General accessories, Cross-connector, For the terminals, No. of poles: 10 GTIN (EAN): 4008190099060
Weidmuller 1608940000 Cross Connector, Wemid, 49.3 mm H x 2.8 mm W x 27.6 mm D Brand: Weidmuller. Part Number: 1608940000. Weidmuller Cross Connector, For Use With: Z Series Terminals, Wemid, 49.3 mm H x 2.8 mm W x 27.6 mm D. Additional Description: WEID-1608940000 ZQV 2.5/10 CROSS-CONNECTOR (TERMINAL), PLUGGED, NUMBER OF POLES: 10, PITCH IN MM: 5.10, INSULATED: YES, 24 A, YELLOW. Catalog Description: Cross-connector for feed-through terminal blocks for potential distribution or transmission of signals...
JUMPER, 10POS, 5.1MM, YELLOW; Accessory Type: Jumper; For Use With: Modular Terminals; No. of Positions: 10Ways; Pitch Spacing: 5.1mm; Product Range: ZQV Series; SVHC: No SVHC (15-Jan-2018)
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = Klippon Connect Terminal Block / Poles = 10 / Length mm = 49.3 / Height mm = 27.6

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1608940000..
  • 1608940000...