Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1601760000

Weidmüller Crimping contact HDC-C-HD-BM0.75-1.00AG - 1601760000

$ 0.772
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1601760000.

IHS

Datasheet3 pages8 years ago

Farnell

Electro Sonic

Burklin Elektronik

Newark

Inventory History

3 month trend:
-8.49%

Supply Chain

Country of OriginGermany
Introduction Date2015-09-10
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity316041-6
CONN SOCKET 10-12AWG CRIMP SILVR / Socket Contact Silver 10-12 AWG Crimp
Amphenol RF083-1SP-15RFX
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478
Molex Super Sabre Silver Plated Female Terminal for 12-10 AWG (3,000 Units per Reel)
TE Connectivity316040-6
TE Connectivity 316040-6 Wire Housing Female Unshrouded 16-14AWG Silver
TE Connectivity1-968857-3
Tyco Silver plated crimp terminals Female terminal, AMP MCP 2.8series, maximum2.5mm², min1mm²
MX150 Cable Seal Female Terminal, Silver Plating, 20-18 AWG, Right Reel Payoff

Descriptions

Descriptions of Weidmuller 1601760000 provided by its distributors.

Weidmüller Crimping contact HDC-C-HD-BM0.75-1.00AG - 1601760000
CONTACT, FEMALE, 18AWG, CRIMP; Product Range: HD Series; Contact Gender: Socket; Wire Size AWG Max: 18AWG; Wire Size AWG Min: 18AWG; Contact Termination Type: Crimp; Current Rating: -; Contact Material: Copper; Contact Termination: Crimp
Gender of contacts = Female / Contact material = Copper Alloy / Cross-section max. mm² = 1 / Max. cross-section AWG = 18 / Series = HD
HDC-C-HD-BM0.75-1.00AG. Heavy Duty Connectors, Contact, HD, HDD, HQ, MixMate, CM 10, CM BUS (CSB), Female, Conductor cross-section, max.: 1, turned, Copper alloy GTIN (EAN): 4008190158354
Contact, Female, 18Awg, Crimp; Rango De Producto:Serie Hd; Contacto, Chapado:Plata; Contacto, Material:Cobre; Contacto, Género:Hembra; Tipo De Terminación Del Contacto:Crimpado; Tamaño De Cable Awg Mín.:18Awg |Weidmuller 1601760000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER