Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1469480000

Weidmuller Rail power supply, PRO ECOseries, 24V DC output, 85 → 264V Communication input
$ 125.367
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1469480000.

IHS

Datasheet5 pages6 years ago

Master Electronics

element14 APAC

Newark

Electro Sonic

Inventory History

3 month trend:
-42.82%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-12-10
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2026-12-31

Related Parts

TDK-LambdaDPP100-24
AC-DC Power Supplies, DIN rail mount, Output: 100W, 24V, DIN rail installation compatible
TDK-LambdaDPP50-48
AC-DC Power Supplies, DIN rail mount, Output: 50W. 48V, DIN rail installation compatible
XP PowerVCT60US12
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
XP PowerVCS70US15
AC/DC Enclosed Power Supply (PSU), ITE, 1 Outputs, 70 W, 15 VDC, 4.67 A
XP PowerVCS100US24
XP Power 100WSwitch Mode Power Supply, 24V DC output voltage 4.17Aoutput_current, 1Output point
TDK-LambdaDRB15-24-1
AC-DC Regulated Power Supply Module, 1 Output, 15.1W, Hybrid

Descriptions

Descriptions of Weidmuller 1469480000 provided by its distributors.

Weidmuller Rail power supply, PRO ECOseries, 24V DC output, 85 → 264V Communication input
AC/DC CONVERTER, 120W, 24V, 5A; Power Supply Output Type:Adjustable, Fixed; No. of Outputs:1 Output; Input Voltage AC Min:85VAC; Input Voltage AC Max:264VAC; Output Power Max:120W; Output Voltage - Output 1:24VDC; External Width:40mm
Outputs = 1 / Output Voltage 1 V = 24 / Output Current 1 A = 5 / Output Voltage Nominal 1 V = 24 / Output Type = Adjustable / Input Voltage Nominal = 100 ... 240 VAC / Rated Power W = 120 / Input Voltage Min. V = 85 / Input Voltage Max. V = 264 / Insulation Voltage kV = 3 / Ripple & Noise (V) mV = 50 / Termination Type = Screw Terminal / Series = PRO ECO / Efficiency % = 87 / MTBF h = 500000 / Protection Rating = IP20 / Operating Temperature Min. °C = -25 / Operating Temperature Max. °C = 70 / Depth mm = 100 / Height mm = 125 / Width mm = 40

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1469480000.