Weidmuller 1250410000

PCB terminal, 6 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1250410000
$ 2.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1250410000.

Weidmuller

Datasheet9 pages10 years ago

IHS

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+692%

CAD Models

Download Weidmuller 1250410000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2012-10-03
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1250390000
Weidmuller PCB Terminal Block, LSF Series, 5-Pos, 3.5mm Pitch, SMD
Weidmuller1250380000
Conn Terminal Block F 4 POS 3.5mm Solder ST Surface Mount 17.5A T/R
Weidmuller1250470000
Conn Terminal Block F 12 POS 3.5mm Solder ST SMD 17.5A T/R
Phoenix Contact1778641
Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 160 V, Through Hole Right Angle
Phoenix Contact1771033
PCB terminal, 3 pole, pitch 2.5 mm, AWG 26-20, 6 A, spring-clamp connection, black, 1771033
Phoenix Contact1702473
PCB Terminal Block Push-in SMD P2,5mm 0,5mm2 6A 2P Black PTSM-0,5/2-2,5-H-SMD-R24

Descriptions

Descriptions of Weidmuller 1250410000 provided by its distributors.

PCB terminal, 6 pole, pitch 3.5 mm, AWG 28-14, 12 A, spring-clamp connection, black, 1250410000
Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller PCBTerminal block LSFseries, 6road, 3.5mmPitch, surface
Weidmüller OMNIMATE Signal - series LSF LSF-SMD 3.50/06/180 SN BK RL - 1250410000
PCB terminal, 160 V, 17.5 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 6, PUSH IN with actuator, SMD solder connection, 180°, Tape
Conn PCB Plug-in Connector F 6 POS 3.5mm Solder ST SMD T/R
WEIDMULLER - 1250410000 - TB, WIRE TO BRD, 6POS, 16AWG, SMD
TERM BLK 6P TOP ENTRY 3.5MM SMD

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER