Weidmuller 1250470000

Conn Terminal Block F 12 POS 3.5mm Solder ST SMD 17.5A T/R
$ 4.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1250470000.

Weidmuller

Datasheet9 pages10 years ago

IHS

element14 APAC

Burklin Elektronik

CAD Models

Download Weidmuller 1250470000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2014-05-28
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1250390000
Weidmuller PCB Terminal Block, LSF Series, 5-Pos, 3.5mm Pitch, SMD
Weidmuller1250380000
Conn Terminal Block F 4 POS 3.5mm Solder ST Surface Mount 17.5A T/R
Weidmuller1250410000
Strip Terminal Block, 12A, 1.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1778641
Terminal Block, Header, 2.5 mm, 4 Ways, 6 A, 160 V, Through Hole Right Angle
Phoenix Contact1771033
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1771091
PCB TERMINAL BLOCK, PTSM 0.5/ 2-2.5-V SMD R44, 2 POTENTIAL, 6A CURRENT

Descriptions

Descriptions of Weidmuller 1250470000 provided by its distributors.

Conn Terminal Block F 12 POS 3.5mm Solder ST SMD 17.5A T/R
Weidmüller OMNIMATE Signal - series LSF LSF-SMD 3.50/12/180 SN BK RL - 1250470000
Tb, Wire To Brd, 12Pos, 16Awg, Smd; |Weidmuller 1250470000
PCB terminal, 160 V, 17.5 A, Pitch in mm: 3.50, 1.5 mm², Number of poles: 12, PUSH IN with actuator, SMD solder connection, 180°, Tape
TERM BLK 12POS TOP ENT 3.5MM SMD
TB, WIRE TO BRD, 12POS, 16AWG, SMD; Pitch Spacing: 3.5mm; No. of Positions: 12Ways; Wire Size AWG Min: 24AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1.5mm²; Wire Connection Method: Push In; Rated Current: 17.5A; Rated Vo

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER