Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1200900000

Rack and Panel Connector, 16 Contact(s), Male, Crimp Terminal
$ 0.361
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1200900000.

IHS

Datasheet3 pages7 years ago

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-0.54%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2003-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity206060-1
Circular Connector, Size 11, Circular Industrial, CPC Series 1, Cable Mount Plug, 4 Contacts
TE Connectivity193842-1
CONNECTOR SOCKET, 12-14AWG, CRIMP, SILVER FINISH, SOCKET, MATER-N-LOK SERIES
TE Connectivity66740-2
Connector Accessory, 0.135in Min Cable Dia, 0.16in Max Cable Dia, Contact, Copper Alloy
Conn MIL-DTL-5015 Circular SKT 2 POS Solder ST Cable Mount 2 Terminal 1 Port Automotive
Amphenol Sine SystemsT3400001U
Circular Connector, Circular Industrial, C091A Series, Cable Mount Plug, 6 Contacts, Solder Pin
Amphenol RF083-1SP-15RFX
RF / Coaxial Connector, UHF Coaxial, Straight Plug, Solder, RG8, RG213, RG225, Times AA-4478

Descriptions

Descriptions of Weidmuller 1200900000 provided by its distributors.

Rack and Panel Connector, 16 Contact(s), Male, Crimp Terminal
HDC-C-HE-SM4.0AG. Heavy Duty Connectors, Contact, HE, HEE, HQ, MixMate, CM HE, CM BUS (CSB), Male, Conductor cross-section, max.: 4, turned, Copper alloy GTIN (EAN): 4008190115906
Heavy Duty Contact, Pin, Crimp; Product Range:He Series; Contact Gender:Pin; Wire Size Awg Max:-; Contact Termination Type:Crimp; Current Rating:-; Contact Material:Copper Alloy; Contact Plating:Silver Rohs Compliant: Yes |Weidmuller 1200900000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER