Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1123540000

Trs 230VUC 2CO, Termseries Relay, 2 Co Contacts, 230 Vuc, 8 A, Screw Connection

$ 21.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1123540000.

Newark

Datasheet9 pages9 years ago
Datasheet8 pages9 years ago
Datasheet16 pages13 years ago

TME

Inventory History

3 month trend:
+20.36%

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Introduction Date2025-07-03
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Omron Omron Intermediate relay, G2Rseries, 230V ac_coil_voltage, switching current3A, DPDT
Electromechanical Relay DPDT 5A 230VAC Through Hole
Phoenix Contact2834070
Plug-in industrial relay with power contacts, 2 PDTs, test button, mechanical switch setting display,input voltage 230 V AC
TE Connectivity1887213-1
Power Relay, Dpdt, 230Vac, 8A, Tht Rohs Compliant: Yes |Schrack Te Connectivity 1887213-1
TE Connectivity4-1415540-8
Power/Signal Relay, 2 Form C, Momentary, 8A (Contact), AC Input, Panel Mount
TE Connectivity3-1415073-1
Relay, RT Package Series, Power, Non Latching, DPDT, 230 VAC, 8 A RoHS Compliant: Yes

Descriptions

Descriptions of Weidmuller 1123540000 provided by its distributors.

TRS 230VUC 2CO, TERMSERIES RELAY, 2 CO CONTACTS, 230 VUC, 8 A, SCREW CONNECTION
Weidmuller Interface relay, TRSseries, coil voltage 230V AC/DC, Contact configuration DPDT, DIN Guide rail
Relay Module TERMSERIES, 2CO, 8A, Screw Terminal
POWER RELAY, DPDT, 8A, 250VAC, DIN RAIL;
Weidmüller TERMSERIES TRS 230VUC 2CO - 1123540000
RELAY GEN PURPOSE DPDT 8A 230V
IC MOTOR DRIVER 16V-28V 32SSOPA
TRS 230VUC 2CO. TERMSERIES, Relays, No. of contacts: 2, CO contact, AgNi, Rated control voltage: 230 V UC ±5 %, Continuous current: 8 A, Screw connection GTIN (EAN): 4032248905966
POWER RELAY, DPDT, 8A, 250VAC, DIN RAIL; Contact Configuration: DPDT; Coil Voltage: 230V; Contact Current: 8A; Product Range: TERMSERIES; Relay Mounting: DIN Rail; Coil Type: -; Contact Voltage VAC: 250V; Relay Terminals: Screw;

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER