Weidmuller 1054660000

WQV 4/4. General accessories, Cross-connector, For the terminals, No. of poles: 4 GTIN (EAN): 4008190095758
$ 2.815
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1054660000.

IHS

Datasheet4 pages7 years ago

JRH Electronics

Newark

Electro Sonic

TME

Inventory History

3 month trend:
-65.91%

Supply Chain

Country of OriginCzechia
Introduction Date2008-11-14
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity1-350346-0
Rectangular Power Connector, 3 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity350779-1
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
TE Connectivity1-480702-0
Rectangular Power Connector, 4 Contact(s), Female, Crimp Terminal, Plug
Rectangular Power Connector, 4 Contact(s), Male and Female, Crimp Terminal, Plug
Pin Header, 4 Contacts, 1 Row, 6.7mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Sabre Vertical Header 4 Circuits Glow Wire Capable PCB Thickness 1.60mm with Board Lock

Descriptions

Descriptions of Weidmuller 1054660000 provided by its distributors.

WQV 4/4. General accessories, Cross-connector, For the terminals, No. of poles: 4 GTIN (EAN): 4008190095758
Terminal Block Accessory, Clamping Item, Polyamide66
Accessory, Weidmuller Wdu 4; |Weidmuller 1054660000
Terminal Block Center Jumper 4 Pole W-Series Series
Weidmüller W-Series WQV 4/4 - 1054660000
Conn Accessories M 4 POS 6.1mm Screw ST
Cross-connector (terminal), when screwed in, Number of poles: 4, Pitch in mm: 6.10, Insulated: Yes, 41 A, yellow WQV 4/4
WQV 4/4 FOR WDU 4 4 POLE R20 A V28
Accessory Type = Cross Connector / Accessory Colour = Yellow / Standards Met = UL Listed / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Suitable for = W-Series Connect Terminal Block / Poles = 4 / Length mm = 22.8 / Height mm = 18

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1054660000.