Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 1036760000

Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 32A
$ 1.088
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1036760000.

IHS

Datasheet4 pages17 years ago

Farnell

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-58.80%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 5 days ago)

Related Parts

Weidmuller1020100000
WDU 4 Feed-through terminal block, Screw connection, dark beige, 4 mm, 32 A, 800 V, Number of
Weidmuller1020180000
Feed-Through Terminal Block Connector 2 POS Screw Mount Straight DIN Rail 32A
Weidmuller1023700000
Feed-Through Terminal Block Connector, 2 POS, Screw, Cable Mount, 25A
Strip Terminal Block, 65A, 2 Row(s), 1 Deck(s)
On Shore Technology41296.2
Connector Terminal Blocks 2 Position Screw Cable Mount 20A
10.00mm Pitch Beau Eurostyle Two-Screw Terminal Strips, 2 Circuits, Low Profile

Descriptions

Descriptions of Weidmuller 1036760000 provided by its distributors.

Conn Feed-Through Terminal Block 2 POS Screw ST Cable Mount 32A
Feed-through terminal block, Screw connection, 4 mm², 800 V, 32 A, Number of connections: 2 WDU 4 OR
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Standard Feed-Thru Terminal Block 35A 600V
Terminal Block, Din Rail, 2Pos, 10Awg; No. Of Positions:2Positions; Wire Size Awg Min:26Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:4Mm²; Wire Connection Method:Screw; Rated Current:32A; Rated Voltage:800V; No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1036760000
WDU 4 OR. W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 4 mm², Screw connection, Direct mounting GTIN (EAN): 4008190297732

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER