What’s new: Find the right parts faster with our redesigned experience

Learn more

Weidmuller 1018790000

Industrial Ethernet Adaptor 8POS Micro RJ45 to 8POS Micro RJ45 RCP to RCP Black

$ 18.618
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1018790000.

IHS

Datasheet4 pages7 years ago

Master Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+14.45%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2013-12-02
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity205841-1
TE Connectivity circular connector socket, CPC Series 2series, 8Core, panel mount, Crimping
TE Connectivity213729-9
CPC Series 1 Free Hanging Receptacle 14 Position Circular Plastic Connector
Conn MicroCross RCP 24 POS 1.91mm Solder RA Thru-Hole 24 Terminal 1 Port MicroCross™ Frame
TE Connectivity1-207303-3
Circular Connector, Circular Industrial, CPC Series 1, Panel Mount Receptacle, 16 Contacts
Amphenol IndustrialPT02A-16-26S
MIL Series Connector, 26 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-10P
MIL Series Connector, 10 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Weidmuller 1018790000 provided by its distributors.

Industrial Ethernet Adaptor 8POS Micro RJ45 to 8POS Micro RJ45 RCP to RCP Black
Weidmuller 1018790000 RJ-45 Coupler Module, Surface Mount, Black Brand: Weidmuller. Part Number: 1018790000. Weidmuller Coupler Module, RJ-45, Surface Mount, Black. Additional Description: WEID-1018790000 IE-FCM-RJ45-C FITTED COMPONENT HOUSING, IP65, IN CLOSED STATE COUPLING MICRO. Catalog Description: Insert for component housing...
ADAPTER, 8POS, RJ45, CAT6A, JACK-JACK; In Line Connector A: RJ45; In Line Connector B: RJ45; Connector Type: Adaptor, In-Line; Product Range: FrontCom Series; Convert From Gender: Jack; Convert From Positions: 8Ways; Convert T

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER