Descriptions of Weidmuller 0690700000 provided by its distributors.
Orange Wire end ferrule, Standard, 0.5 mm², Stripping length: 10 mm, orange H0,5/14 OR
Insulated Wire end ferrule, 0.5 mm², 14 mm/8 mm long, orange, 0690700000
H0,5/14 OR. Wire end ferrule, 0.5 mm², 8 mm, Colour code: Weidmüller, Orange GTIN (EAN): 4008190015770
Bootlace Ferrule 0.5mm² Orange 14mm Pack of 500 pieces
Weidmüller Connecting elements H0,5/14 OR - 0690700000
Weidmuller, 690700000, Wire-End Ferrule, Type H1.5/14 OR, 20 AWG Conductor, 14 mm Overall Length, Orange
Ferrules Terminal 20AWG 14mm 3.1mm
Terminal Block Accessory, Ferrule
Weidmüller 0690700000 ブーツレースフェルール
CONN FERRULE 20AWG ORNGE 1=500PC
TERMINAL, FERRULE, 8 X 1MM, ORANGE; Product Range:-; Wire Size AWG Max:20AWG; Conductor Area CSA:0.5mm ; Insulator Material:PP (Polypropylene); Insulator Colour:Orange; Connector Type:Ferrule; Contact M
Terminal, Ferrule, 8 X 1Mm, Orange; Rango De Producto:-; Conductor, Tamaño Awg Min:20Awg; Conductor, Área Csa:0.5Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Naranja; Conector, Tipo:Ferrule; Contacto, Chapado:Estaño |Weidmuller 0690700000