Descriptions of Weidmuller 0533500000 provided by its distributors.
Wire end ferrule, Standard, 6 mm², Stripping length: 14 mm, black H6,0/20 SW
Weidmüller 0533500000 Ferrule 6mm² Black 12mm Insulated 100 pieces
Weidmüller Connecting elements H6,0/20 SW - 0533500000
WEIDMULLER 0533500000 TERMINAL, FERRULE, 12 X 3.5MM, BLACK
Bootlace Ferrule 6mm² Black 20mm Pack of 100 pieces
Insulated Ferrule Polypropylene Copper Tin-Plated
Ferrules Terminal 10AWG Black 20mm Loose
H 6.0/20,10AWG,INS,BK PK=100, R20, B, V7
Weidmüller 0533500000 ブーツレースフェルール
Terminal Block Accessory, Ferrule
H 6.0/20,10AWG,INS,BLACK ACOM SALE
TERMINAL, FERRULE, 12 X 3.5MM, BLACK; Wire Ferrule Type:Single Wire; Wire Size AWG Max:10AWG; Conductor Area CSA:6mm²; Pin Length:12mm; Insulator Colour:Black; Product Range:-; Overall Length:20mm; Terminal Material:Copp
Weidmuller 0533500000 Wire End Ferrule Brand: Weidmuller. Part Number: 0533500000. Weidmuller Wire End Ferrule, Type H6.0/20, 10 AWG Conductor, Polypropylene Insulation, Crimped, Electro-Galvanized Cathode Copper Contact, 221 deg F, 20 mm Overall Length, Black. Additional Description: WEID-0533500000 H6,0/20 SW WIRE END FERRULE, STANDARD, 6 MM, STRIPPING LENGTH: 14 MM, BLACK H 6.0/20,10AWG,INS,BK PK=100 1 = PK OF 100 FERRULES. Catalog Description: Electrogalvanised copper sleeve for the protection of stripped flexible conductors. Crimping the wire-end ferrule protects the wires and enables permanently stable electrical connections...