Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 0462900000

AWG 18 White Color Tin Plated Polypropylene Cable Mount Connector Accessory
$ 0.041
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0462900000.

IHS

Datasheet3 pages7 years ago

element14 APAC

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
+1.49%

Supply Chain

Country of OriginGermany
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

TE Connectivity2-36153-5
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 23.01mm Tin Loose
TE Connectivity51863-4
PIDG Ring Tongue Terminal 18AWGCopper Red/White Stripe 19.86mm Tin Loose
TE Connectivity52273-2
PIDG SERIES INSULATED TIN PLATED CRIMP RING TERMINAL, M2.5 STUD SIZE,18 AWG, RED
TE Connectivity2-320572-4
Terminal, Ring Tongue, 5/16In, Crimp Red; |Te Connectivity Amp 2-320572-4
TE Connectivity / AMP2-328975-3
Ring Tongue Terminal 18AWG Copper Red/White Stripe 34.42mm Tin Loose
TE Connectivity2-320573-3
Terminal, Ring Tongue, 3/8In, Crimp, Red; |Te Connectivity Amp 2-320573-3

Descriptions

Descriptions of Weidmuller 0462900000 provided by its distributors.

AWG 18 White Color Tin Plated Polypropylene Cable Mount Connector Accessory
Weidmuller, 462900000, Wire-End Ferrule, 18 AWG Conductor, 14 mm Overall Length, White
Wire end ferrule, Standard, 0.75 mm², Stripping length: 10 mm, white H0,75/14 W
H0,75/14 W. Wire end ferrule, 0.75 mm², 8 mm, Colour code: Weidmüller, White GTIN (EAN): 4008190033248
Bootlace Ferrule 0.75mm² White 14mm Pack of 500 pieces
Weidmüller Connecting elements H0,75/14 W - 0462900000
Insulated Ferrule Polypropylene Copper Tin-Plated
Ferrules Terminal White 14mm Loose
Terminal Block Accessory, Ferrule
TERMINAL, FERRULE, 18WG, CRIMP, WHITE
FERRULE 0.75MM 14 WHT 1 = 500PCS
H 0.75/14, WH -PK = 500 EA <TX
TERMINAL, FERRULE, 18WG, CRIMP, WHITE; Wire Ferrule Type:Single Wire; Wire Size AWG Max:18AWG; Conductor Area CSA:0.75mm²; Pin Length:8mm; Insulator Colour:White; Product Range:-; Overall Length:14mm; Terminal Material:C
Terminal, Ferrule, 18Wg, Crimp, White; Rango De Producto:-; Conductor, Tamaño Awg Min:18Awg; Conductor, Área Csa:0.75Mm²; Material Aislante:Pp (Polipropileno); Aislante, Color:Blanco; Conector, Tipo:Ferrule; Contacto, Chapado:Estaño |Weidmuller 0462900000

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0462900000.
  • 0462900000..