Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 0286620000

Modular Terminal Block, 165A, 50mm2, 1 Row(s), 1 Deck(s)
$ 45.701
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0286620000.

IHS

Datasheet4 pages8 years ago

Electro Sonic

Burklin Elektronik

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-05-14
Lifecycle StatusEOL (Last Updated: 1 month ago)
LTB Date2018-07-01

Related Parts

Weidmuller0637420000
Conn Feed-Through Terminal Block 1 POS Screw T DIN Rail 150A
Weidmuller0170420000
Conn Feed-Through Terminal Block 1 POS Screw T DIN Rail 150A
Weidmuller0637120000
Conn Feed-Through Terminal Block 1 POS Screw DIN Rail 150A
TE Connectivity / AMP1437390-5
Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 65A/Contact Carton
TE Connectivity1-1437391-7
Modular Terminal Block, 50A
Phoenix Contact3004100
Fuse Terminal Block/1 Pin,6.3A,800V,0.2-4mm²,AWG:24-12,W:8.2mm,CLR:BK

Descriptions

Descriptions of Weidmuller 0286620000 provided by its distributors.

Modular Terminal Block, 165A, 50mm2, 1 Row(s), 1 Deck(s)
Conn Terminal Block 1 POS Screw
Weidmüller SAK Series SAKG 32 I - 0286620000
Sakg 32 I |Weidmuller 0286620000
TERM BLK BUS BAR 2POS 32.0MM BG

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER