Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Weidmuller 0170420000

Through terminal block, screw connection, 50 mm², 1 pole, 150 A, 8 kV, yellow, 0170420000
$ 38.63
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 0170420000.

IHS

Datasheet3 pages8 years ago

JRH Electronics

Burklin Elektronik

Electro Sonic

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginHungary
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2002-05-14
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Weidmuller0637420000
Through terminal block, screw connection, 10-70 mm², 1 pole, 150 A, 8 kV, yellow, 0637420000
Weidmuller0637320000
Through terminal block, screw connection, 10-70 mm², 1 pole, 150 A, 8 kV, yellow, 0637320000
Weidmuller0185020000
Through terminal block, screw connection, 35 mm², 1 pole, 125 A, 8 kV, yellow, 0185020000
TE Connectivity / AMP1437390-5
Conn NEMA 2 POS 14.22mm Screw ST Cable Mount 65A/Contact Carton
TE Connectivity1-1437391-7
Modular Terminal Block, 50A
Phoenix Contact3004100
Fuse Terminal Block/1 Pin,6.3A,800V,0.2-4mm²,AWG:24-12,W:8.2mm,CLR:BK

Descriptions

Descriptions of Weidmuller 0170420000 provided by its distributors.

Through terminal block, screw connection, 50 mm², 1 pole, 150 A, 8 kV, yellow, 0170420000
Conn Feed-Through Terminal Block 1 POS Screw T DIN Rail 150A
Modular Terminal Block, 165A, 50mm2, 1 Deck(s)
Weidmüller SAK Series SAKG 32 II - 0170420000
SAKG 32 II. SAK terminal with screw connection, Special terminal, Rated cross-section: 50 mm², Screw connection, KrG, Medium Yellow GTIN (EAN): 4008190011369
Sakg 32 Ii |Weidmuller 0170420000
TERM BLK BUS BAR 2POS 32.0MM BG

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER