What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR12X10R0FTL

Thick Film Resistors – SMD; WALSIN; WR12X10R0FTL; 10 Ohm; 1206; 1 %; Metal Oxide, Thick Film
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12X10R0FTL.

IHS

Datasheet9 pages2 years ago

ODG (Origin Data Global)

element14 APAC

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+50.78%

Alternate Parts

Price @ 1000
$ 0.009
$ 0.014
$ 0.014
Stock
411,793
109,817
109,817
Authorized Distributors
4
3
3
Resistance
10 Ω
10 Ω
10 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Metal Oxide, Thick Film
-
-
Temperature Coefficient
400 ppm/°C
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

PanasonicERJP06F10R0V
Res Thick Film 0805 10 Ohm 1% 0.25W ±300ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3EKF10R0V
Res Thick Film 0603 10 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
PanasonicERJ-8ENF10R0V
Res Thick Film 1206 10 Ohm 1% 1/4W ±100ppm/°C Molded SMD Punched Carrier T/R
Res Thick Film 1206 10 Ohm 1% 1/4W ±100ppm/°C Molded SMD SMD Paper Tape on Plastic Reel
Res Thick Film 0805 10 Ohm 1% 0.125W(1/8W) ±100ppm/C Pad SMD T/R
Yageo GroupRC1206FR-1310RL
Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Walsin Technologies WR12X10R0FTL provided by its distributors.

Thick Film Resistors – SMD; WALSIN; WR12X10R0FTL; 10 Ohm; 1206; 1 %; Metal Oxide, Thick Film
Res Thick Film 1206 10 Ohm 1% 0.25W(1/4W) -200ppm/C to 400ppm/C Pad SMD T/R
WR12 Series 1206 10 Ohm ±1% 0.25 W ±100 ppm/°C Thick Film Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 10ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206
Surface Mount Chip Resistor, Wr12 Series, 10 Ohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN WR12X10R0FTL
250mW Thick Film Resistors 200V -200ppm/℃~+400ppm/℃ ±1% 10Ω 1206 Chip Resistor - Surface Mount ROHS
SMD Resistor 1206 10Ω ±1% 250mW -200/+400ppm/℃
RES, 10R, 1%, 200V, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 10ohm; Product Range: WR12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: -200ppm/°C to +400ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR12X10R0 FTL