What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR12W2R00FTL

Res Thick Film 1206 2 Ohm 1% 0.25W(1/4W) -200ppm/C to 400ppm/C Molded SMD Paper T/R
$ 0.019
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR12W2R00FTL.

IHS

Datasheet9 pages2 years ago

element14 APAC

ODG (Origin Data Global)

Alternate Parts

Price @ 1000
$ 0.019
$ 0.027
Stock
22,324
46,301
Authorized Distributors
1
1
Resistance
2 Ω
2 Ω
Case/Package
1206
1206
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
400 ppm/°C
400 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-05-26
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Resistor Thick Film 1206 2 Ohm 5% 1/4 Watt ±200ppm °C Surface Mount Paper Tape and Reel
Res Thick Film 0603 2 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC0603FR-072RL
Res Thick Film 0603 2 Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R
Yageo GroupRC0805FR-072RL
125mW Thick Film Resistors 150V ±1% ±200ppm/℃ 2Ω 0805 Chip Resistor - Surface Mount ROHS
Resistor, thick film, SMD 0603 (1608), 2 Ω, 0.1 W, ±5 %, CR0603-J/-2R0ELF
PanasonicERJ-3GEYJ2R0V
Res Thick Film 0603 2 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Molded SMD Punched T/R

Descriptions

Descriptions of Walsin Technologies WR12W2R00FTL provided by its distributors.

Res Thick Film 1206 2 Ohm 1% 0.25W(1/4W) -200ppm/C to 400ppm/C Molded SMD Paper T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 2ohm, 200V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 1206
Surface Mount Chip Resistor, Wr12 Series, 2 Ohm, 250 Mw, 1%, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |Walsin WR12W2R00FTL
250mW Thick Film Resistors 200V -200ppm/℃~+400ppm/℃ ±1% 2Ω 1206 Chip Resistor - Surface Mount ROHS
SMD Resistor 1206 2Ω ±1% 1/4W -200~+400ppm/℃
RES, 2R, 1%, 200V, 1206, THICK FILM; Resistor Case Style: 1206 [3216 Metric]; Resistance: 2ohm; Product Range: WR12 Series; Voltage Rating: 200V; Resistor Element Material: Thick Film; Power Rating: 250mW; Resistance Tolerance: ± 1%; Temperature Coefficient: -200ppm/°C to +400ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS