What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR06W1R80FTL

Res Thick Film 0603 1.8 Ohm 1% 0.1W(1/10W) -200ppm/C to 400ppm/C Pad SMD T/R
$ 0.008
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR06W1R80FTL.

IHS

Datasheet9 pages2 years ago

Farnell

element14 APAC

Alternate Parts

Price @ 1000
$ 0.008
$ 0.001
Stock
78,658
47,536
Authorized Distributors
1
1
Resistance
1.8 Ω
1.8 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
-
Temperature Coefficient
400 ppm/°C
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 1.65ohm, 75V, 1% +/-Tol, Surface Mount, 0603
PanasonicERJ-2GEJ1R8X
Res Thick Film 0402 1.8 Ohm 5% 0.1W -100ppm/°C to 600ppm/°C Molded SMD Punched Carrier T/R
PanasonicERJ3GEYJ1R8V
Res Thick Film 0603 1.8 Ohm 5% 0.1W(1/10W) -100ppm/C to 600ppm/C Pad SMD Automotive T/R
PanasonicERJ-1GEJ1R8C
Res Thick Film 0201 1.8 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD Pressed Carrier T/R
PanasonicERJ-1GNJ1R8C
Res Thick Film 0201 1.8 Ohm 5% 1/20W -100ppm/°C to 600ppm/°C Molded SMD SMD T/R

Descriptions

Descriptions of Walsin Technologies WR06W1R80FTL provided by its distributors.

Res Thick Film 0603 1.8 Ohm 1% 0.1W(1/10W) -200ppm/C to 400ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.8ohm, 50V, 1% +/-Tol, -200,400ppm/Cel, Surface Mount, 0603
Surface Mount Chip Resistor, Wr06 Series, 1.8 Ohm, 100 Mw, 1%, 75 V, 0603 [1608 Metric] Rohs Compliant: Yes |WALSIN WR06W1R80FTL
Chip Resistor, 0603 1.8 ohm 1%
RES, 1R8, 1%, 75V, 0603, THICK FILM; Resistor Case Style: 0603 [1608 Metric]; Resistance: 1.8ohm; Product Range: WR06 Series; Voltage Rating: 75V; Resistor Element Material: Thick Film; Power Rating: 100mW; Resistance Tolerance: ± 1%; Temperature Coefficient: -200ppm/°C to +400ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS