What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR04X56R0FTL

Res Thick Film 0402 56 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.001
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X56R0FTL.

Inventory History

3 month trend:
-53.31%

Alternate Parts

Price @ 1000
$ 0.001
$ 0.004
$ 0.004
Stock
528,300
16,525,095
16,525,095
Authorized Distributors
3
6
6
Resistance
56 Ω
56 Ω
56 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2006-12-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0402FR-0756RL
RC Series 0402 0.063 W 56 Ohm ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
Res Thick Film 0402 56 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD Automotive T/R
Yageo GroupRC0402FR-1356RL
Res Thick Film 0402 56 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
63mW Thick Film Resistors 75V ±1% ±100ppm/℃ 56Ω 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-0751R1P
Res General Purpose Thick Film 0402 51.1 Ohm 1% 1/16W ±100ppm/°C Molded SMD
TE Connectivity / AMP7-1622826-9
Res Thick Film 0402 51 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R

Descriptions

Descriptions of Walsin Technologies WR04X56R0FTL provided by its distributors.

Res Thick Film 0402 56 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
SMT Thick Film Chip Resistor 0402 Case 56 Ohm 1%
Resistor, thick film, SMD 0402 (1005), 56 Ω, 0.0625 W, ±1 %, WR04X56R0FTL
Walsin WR04X56R0FTL resistor thick film 56 Ohm 0402 1% 0.063W
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 56ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
RES, 56R, 1%, 0.0625W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 56ohm; Product Range: WR04 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 62.5mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/°C; Automotive Qualification Standard: -; SVHC: Lead (15-Jan-2019)

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS

Part Number Aliases

This part may be known by these alternate part numbers:

  • WR04X-56R0FTL