What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies WR04X33R2FTL

Res Thick Film 0402 33.2 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
$ 0.003
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies WR04X33R2FTL.

IHS

Datasheet9 pages2 years ago

TECHDesign

TME

Future Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Walsin Technologies WR04X33R2FTL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.003
$ 0.005
$ 0.005
Stock
3,085,766
33,197,800
33,197,800
Authorized Distributors
4
6
6
Resistance
33.2 Ω
33.2 Ω
33.2 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
62.5 mW
62.5 mW
62.5 mW
Composition
-
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yageo GroupRC0402FR-07180KL
Res Thick Film 0402 180K Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Resistor Thick Film Array 10K Ohm 5% 200ppm/C ISOL Molded 8-Pin Convex SMD Paper T/R
PanasonicERJ2RHD1302X
Res Thick Film 0402 13K Ohm 0.5% 1/16W ±50ppm/°C Molded SMD Punched Paper T/R
Yageo GroupRC0402FR-073R3L
Res Thick Film 0402 3.3 Ohm 1% 0.063W(1/16W) ±200ppm/C Pad SMD T/R
Resistor Thick Film Array 47K Ohm 5% 200ppm/C ISOL Molded 8-Pin Convex SMD Paper T/R
Resistor Network,Thick Film,15KOhms,50WV,5+/-% Tol,-200,200ppm-TC,1206-Case

Descriptions

Descriptions of Walsin Technologies WR04X33R2FTL provided by its distributors.

Res Thick Film 0402 33.2 Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R
Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 33.2ohm, 50V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0402
WR Series 0402 0.063 W 33.2 O ±1% ±100 ppm/°C SMT Thick Film Chip Resistor
RES 33.2 OHM 1% 1/16W 0402
0402 33R2 1% Resistor
33.2¦¸ ¡À1% 1/16W 0402

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS