Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Walsin Technologies MR08X30R0FTL

Res Thick Film 0805 30 Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
$ 0.017
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies MR08X30R0FTL.

ODG (Origin Data Global)

Datasheet9 pages5 years ago

LCSC

Alternate Parts

Price @ 1000
$ 0.017
$ 0.009
Stock
32,497
281,282
Authorized Distributors
1
6
Resistance
30 Ω
30 Ω
Case/Package
0805
0805
Tolerance
1 %
1 %
Power Rating
250 mW
250 mW
Composition
-
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2017-11-28
Lifecycle StatusProduction (Last Updated: 8 months ago)

Descriptions

Descriptions of Walsin Technologies MR08X30R0FTL provided by its distributors.

Res Thick Film 0805 30 Ohm 1% 0.25W(1/4W) ±100ppm/C Sulfur Resistant Pad SMD Automotive T/R
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 30ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805
±1% 30Ω 0805 Chip Resistor - Surface Mount ROHS
0805 30R0 1% Resistor
RES 30 OHM 1% 0805

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS