What’s new: Find the right parts faster with our redesigned experience

Learn more

Walsin Technologies 1206B103K201CT

1206 10 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
$ 0.024
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Walsin Technologies 1206B103K201CT.

IHS

Datasheet12 pages3 years ago

element14 APAC

X-ON

TECHDesign

Future Electronics

Inventory History

3 month trend:
-1.49%

Alternate Parts

Price @ 1000
$ 0.024
$ 0.037
$ 0.037
Stock
267,775
2,043,017
2,043,017
Authorized Distributors
4
6
6
Capacitance
10 nF
10 nF
10 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
200 V
200 V
200 V
Tolerance
10 %
10 %
10 %
Height
800 µm
780 µm
780 µm

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8532.24.00.20
Introduction Date2002-11-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

250V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
KYOCERA AVX12062C103K4T2A
1206 200V X7R 0.01uF 10% automotive grade multilayer ceramic capacitor
Surface Mount Ceramic Multilayer Capacitor 0.01uF 10% X7R 200V 1206 Paper T/R
Samsung Electro-MechanicsCL31B103KDCNNNC
Multilayer Ceramic Capacitor, 0.01 uF, 200 V, ± 10%, X7R, 1206 [3216 Metric]
Yageo GroupC1206C103K5RACTU
50V 10nF X7R ±10% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
Yageo GroupC1206C103K1RACTU
CAP CER 10000PF 100V X7R 1206 / 10000 pF ±10% 100V Ceramic Capacitor X7R 1206 (3216 Metric)

Descriptions

Descriptions of Walsin Technologies 1206B103K201CT provided by its distributors.

1206 10 nF 200 V ±10 % Tolerance X7R SMT Multilayer Ceramic Capacitor
Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.01uF, Surface Mount, 1206
Cap Ceramic 0.01uF 200V X7R 10% Pad SMD 1206 125C T/R
Multilayer Ceramic Capacitor, 0.01 F, 10%, X7R, 200 V, 1206 [3216 Metric] Rohs Compliant: Yes |WALSIN 1206B103K201CT
1206 MLCC X7R 0.01 uF+/- 10% 200 V T&R
CAP, 0.01µF, 200V, 10%, X7R, 1206, REEL; Capacitance: 10000pF; Voltage Rating: 200V; Ceramic Capacitor Case: 1206 [3216 Metric]; Capacitance Tolerance: ± 10%; Dielectric Characteristic: X7R; Product Range: -; Operating Tempera

Manufacturer Aliases

Walsin Technologies has several brands around the world that distributors may use as alternate names. Walsin Technologies may also be known as the following names:

  • WALSIN
  • Walsin Technology
  • Walsin Technology Corporation
  • WALSIN TECHNOLOGY CORP
  • WALSIN TECH
  • WALS
  • Walsin Tech Corp
  • WALSIN TEC
  • WAL
  • WALSIN TECHN
  • WALSN TECH
  • WALSIN TECHNOLOGY CORPORA
  • POE - WALSIN
  • WALSIN (MC)
  • WALSIN Datasheet
  • Walsin Technology/Passive Systems Alliance
  • Walsin Semiconductor
  • Walsin tecnology
  • WALSING TECNOLOGY CORPORATION
  • WALSIN TECHNOLOGY CORP (HK) LTD
  • WALSI
  • WALSIN TECHCOR
  • Walsinechnologyorp
  • WALSIN TECH CORPORATION
  • WALSIN ELECTRONICS