Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 862-503

4-Conductor Chassis-Mount Terminal Strip; 3-Pole; Without Ground Contact, 250PK
$ 1.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 862-503.

Farnell

Datasheet4 pages10 years ago
Datasheet1 page16 years ago
Datasheet4 pages16 years ago
Datasheet6 pages21 years ago

JRH Electronics

element14 APAC

Future Electronics

Newark

Inventory History

3 month trend:
+36.99%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Dual Row Barrier Terminal Block 3-Position .375" 9.53mm Pitch PCB Screw Terminal
Panel Mount Barrier Terminal Block, 2 Row, 3 Ways, 22 AWG, 14 AWG, 9.53 mm, 15 A
Double Row 3 Position 3 Holes Terminal Block 30A 600V Max #8-32 SCREWS
TE Connectivity1546306-3
PCB terminal, 3 pole, pitch 9.53 mm, AWG 22-12, 20 A, screw connection, black, 1546306-3
TE Connectivity1546670-3
Barrier Strip Terminal Block, 20A, 2 Row(s), 1 Deck(s)
Phoenix Contact1762075
Strip Terminal Block, 10A, 2.5mm2, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of WAGO 862-503 provided by its distributors.

4-Conductor Chassis-Mount Terminal Strip; 3-Pole; Without Ground Contact, 250PK
WAGO 862-503 3 Pole 32A 12 Connection Chassis Mount Terminal Block Black
Phoenix Contact Non-Fuse Terminal Block, 862 Series, Chassis Mount, 0.75 → 4 mm² Wire Gauge, 32A, 500V
TERMINAL BLOCK, BARRIER, 3POS; No. of Rows: 2 Row; No. of Positions: 3Ways; Wire Size AWG Min: 20AWG; Wire Size AWG Max: 12AWG; Pitch Spacing: -; Rated Current: 32A; Rated Voltage: 500V; Product Range: -; SVHC: No SVHC (15-Jan-20
4-conductor chassis-mount terminal strip; 3-pole; without ground contact; for 3 mm ø screw and nut; 4 mm ; 4,00 mm ; black WAGO Part Number: 862-503 with EAN : 4044918509008
Terminal Block Pluggable 12 Position, 20-12Awg; Núm. De Posiciones:3; Núm. De Filas:2; Tensión Nominal:500V; Corriente Nominal:32A; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:12Awg; Color:Black; Conector, Montaje:Panel |Wago 862-503

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG