Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 733-363

Pluggable terminal block; pitch 2.50mm; 3-ways; male; R/A pin header; UL: 150V/4A
$ 1.026
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 733-363.

JRH Electronics

Datasheet2 pages0 years ago

element14 APAC

Burklin Elektronik

Farnell

Future Electronics

Inventory History

3 month trend:
-21.56%

CAD Models

Download WAGO 733-363 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Same Part as 2203-5035; Molex SPOX Wire-to-Board Header, 2.5mm Pitch, 3-Pin, Right Angle, TH
KK Mini-Latch Right Angle Male, PCB Header, Through Hole, 1 Rows, 3 Contacts, 2.5mm Pitch
Conn Shrouded Header (4 Sides) HDR 3 POS 2.5mm Solder RA Side Entry Thru-Hole Mini-SPOX Bag
TE Connectivity2132230-3
Conn Shrouded Header HDR 3Power POS 2.5mm Solder ST Top Entry Thru-Hole Bag
TE Connectivity2132415-3
CONN HEADER VERT 3POS 2.5MM / Connector Header Through Hole 3 position 0.098" (2.50mm)
TE Connectivity1744426-3
Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal, White Insulator

Descriptions

Descriptions of WAGO 733-363 provided by its distributors.

Pluggable terminal block; pitch 2.50mm; 3-ways; male; R/A pin header; UL: 150V/4A
THT male header; 0.8 x 0.8 mm solder pin; angled; 100% protected against mismating; Pin spacing 2.5 mm; 3-pole; light gray
THT MALE HEADER; 0.8 X 0.8 MM SO / 3 Position Terminal Block Header, Male Pins, Shrouded (4 Side) 0.098" (2.50mm) 90°, Right Angle Through Hole
TERMINAL BLOCK, R/A, HEADER, 3POS, TH; Gender: Header; Pitch Spacing: 2.5mm; No. of Positions: 3Ways; Rated Current: 4A; Rated Voltage: 150V; Block Orientation: Through Hole Right Angle; Product Range: 733 Series; SVHC: No SVHC

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 733-363.