Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 285-137

Feed Through Terminal Block, Green/yellow, Earth/ground, 2 Conductor, 6-35 MM² , Single Level
$ 18.887
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 285-137.

JRH Electronics

Datasheet10 pages0 years ago

Newark

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-13.60%

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-09-13
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity282834-4
Conn Terminal Block 4 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282834-8
TE Connectivity 282834-8 Terminal Block 8Pos Female Unshrouded Horizontal
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag

Descriptions

Descriptions of WAGO 285-137 provided by its distributors.

FEED THROUGH TERMINAL BLOCK, GREEN/YELLOW, EARTH/GROUND, 2 CONDUCTOR, 6-35 MM² , SINGLE LEVEL
Conn Ground Terminal Block 2 POS Spring Clamp DIN Rail Box
Wago Corporation 2Conductor Ground Terminal Block; 35 Mm;
WAGO 285-137 POWER CAGE CLAMP ground terminal block Brand: Wago. Part Number: 285-137. WAGO, 285-137, Ground Terminal Block, Operating Tool, 1 Pole, 8 to 2 AWG Wire, 0.98 in Wire Strip Length, DIN Rail Mounting, -35 to 85 deg C, Polyamide, Green/Yellow, 3.386 in H x 0.63 in W x 2.48 in D Dimensions. Additional Description: WAGO-285-137 2-CONDUCTOR GROUND TERMINAL BLOCK; 35 MM; LATERAL MARKER SLOTS; ONLY FOR DIN 35 X 15 RAIL; POWER CAGE CLAMP; 35,00 MM; GREEN-YELLOW 2850137. Catalog Description: 2-conductor ground terminal block; 35 mm²; lateral marker slots; only for DIN 35 x 15 rail; POWER CAGE CLAMP; 35,00 mm²; green-yellow..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG