Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 281-402

Phoenix Contact Jumper Strip, 281 Series, For DIN Rail Terminal Blocks
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 281-402.

JRH Electronics

Datasheet1 page20 years ago

element14 APAC

TME

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
-13.26%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.93
$ 0.879
Stock
37,848
14,543
Authorized Distributors
6
6
Gender
Male
-
Number of Positions
-
-
Number of Pins
-
-
Pitch
-
-
Insulation Material
-
-
Current Rating
20 A
-
Resistance
-
-
Mount
DIN Rail, Through Hole
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640456-7
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 7 Contacts, Through Hole Straight, MTA-100 Series
Pin Header, 6 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Pin Header, 4 Contacts, 2 Rows, 4.2mm, Tin, 9A, Straight, Shrouded, Brass, Wire-to-Board, THT
Mini-Latch™ Wire-to-Board Header, Vertical, with Friction Ramp, 4 Circuits, Tin (Sn) Plating

Descriptions

Descriptions of WAGO 281-402 provided by its distributors.

Phoenix Contact Jumper Strip, 281 Series, For DIN Rail Terminal Blocks
Splitters & Jumpers; 281-402; WAGO; Male; 26 A; 20 A; 6 mm
Wago Corporation Adjacent Jumper; Insulated; In In Termi
Conn Adjacent jumper M 4 POS Solder ST Thru-Hole Box
WAGO 281-402 6mm Insulated Horizontal Jumper Grey
Wago Series 281 281-402 - 281-402
ADJACENT JUMPER, GREY; Accessory Type: Adjacent Jumper; For Use With: Rail Mounted Terminal Blocks; No. of Positions: -; Pitch Spacing: -; Product Range: -; Colour: Gray 12X9156
WAGO 281-402 Jumper Brand: Wago. Part Number: 281-402. WAGO Adjacent Jumper, Insulated, For Use With: Terminal Block, 0.315 in D x 0.236 in W. Additional Description: WAGO-281-402 ADJACENT JUMPER; INSULATED; IN = IN TERMINAL BLOCK; GRAY 51110349. Catalog Description: Jumper; insulated; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG