What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 236-404

Wago Corporation Pcb Terminal Block; 25 Mm; Pin Spacing
$ 1.908
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 236-404.

element14 APAC

Datasheet5 pages10 years ago
Datasheet5 pages10 years ago
Datasheet1 page20 years ago

Electro Sonic

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+55.09%

CAD Models

Download WAGO 236-404 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282841-2
TE Connectivity 282841-2 Terminal Block 2 Positions PC MNT Fixed Unshrouded
TE Connectivity796636-4
Terminal Block Header, 4, 300 V, 15 A, 5.08 mm, Through Hole Vertical, Header
Phoenix Contact1759017
2 Position Terminal Block Header 2 Side Shrouded Right Angle 0.200" (5.08mm) Through Hole
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1755736
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical

Descriptions

Descriptions of WAGO 236-404 provided by its distributors.

Wago Corporation Pcb Terminal Block; 25 Mm; Pin Spacing
PCB TERMINAL BLOCK, 2.5 MM² PIN SPACING 5/5.08 MM 4-POLE GRAY
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
WAGO 236-404 4 Pole 5/5.08mm 24A 45° Stackable PCB Terminal Block Grey
PCB terminal block; in 5.0/5.08mm raster; 4-track; oblique entry; for 0.08-2.50mm2 (28-12 AWG) wire; with spring contact; grey; UL: 300V/15A
TERMINAL BLOCK, PCB, 4 POSITION, 28-12AWG; Pitch Spacing:5.08mm; No. of Positions:4Positions; Wire Size AWG Min:28AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Clamp; Rated Current:24A;
Standard Terminal Block; Connector Type:Pluggable Terminal Block; Contact Material:Steel; No. of Positions:4; Pitch Spacing:5mm; Series:236; Wire Size (AWG):28-12; Leaded Process Compatible:Yes; Color:Gray ;RoHS Compliant: Yes
Pitch mm = 5.08 / Wire Connection Method = Cage Clamp / Poles = 4 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.08 / Current Rating A = 24 / Voltage Rating V = 320 / Orientation = 45 ° / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0236-0404
  • 236-404.