Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 233-502

PCB terminal block; push-button; 0.5 mm²; Pin spacing 2.54 mm; 2-pole; CAGE CLAMP®; orange
$ 1.278
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 233-502.

JRH Electronics

Datasheet8 pages0 years ago

Future Electronics

Farnell

Burklin Elektronik

Inventory History

3 month trend:
+26.23%

CAD Models

Download WAGO 233-502 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSwitzerland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1997-01-16
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1800001
Barrier Strip Terminal Block, 6A, 0.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1546215-2
Modular Terminal Block, 10A, 1.4mm2, 1 Row(s), 1 Deck(s)
Phoenix Contact1990009
Phoenix Contact PTSA0,5/2-2,5-Z PCB Terminal Block 2 POS 2.5mm Solder Thru-Hole 2A
Phoenix Contact1989748
Phoenix,PTSA0,5/2-2,5-F,PCBterminal,Conn PC Terminal Block 2 POS 2.5mm Solder ST Thru-Hole 2A
On Shore TechnologyOSTOQ02B150
Strip Terminal Block, 4A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 233-502 provided by its distributors.

PCB terminal block; push-button; 0.5 mm²; Pin spacing 2.54 mm; 2-pole; CAGE CLAMP®; orange
WAGO 233-502 2 Pole 6A 2.54mm Push Button PCB Terminal Block Orange
Conn Terminal Block 2 POS 2.54mm Solder Thru-Hole 4A Box
Wago Corporation Pcb Terminal Block; Pushbutton; 05 Mm;
Strip Terminal Block, 4A, 0.5mm2, 1 Row(s), 1 Deck(s)
Wago PCBTerminal block, 2.54mmPitch, Through-hole, Welding termination
Pitch mm = 2.54 / Wire Connection Method = Cage Clamp / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 20 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 0.52 / Wire Size mm2 Min. mm² = 0.08 / Current Rating A = 6 / Voltage Rating V = 160 / Orientation = 30 ° / Standards Met = ABS / Standards Met = BV / Standards Met = CSA / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = RMR / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 105

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 233-502.