Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Phoenix Contact 1989748

Phoenix, PTSA0, 5/2-2, 5-F, PCBterminal, Conn PC Terminal Block 2 POS 2.5mm Solder ST Thru-Hole 2A
$ 0.35
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1989748.

Phoenix Contact

Datasheet10 pages2 years ago
Technical Drawing1 page0 years ago

IHS

Electro Sonic

MRO Stop

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+5.58%

CAD Models

Download Phoenix Contact 1989748 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 1 month ago)

Related Parts

Phoenix Contact1990009
Phoenix Contact PTSA0,5/2-2,5-Z PCB Terminal Block 2 POS 2.5mm Solder Thru-Hole 2A
Phoenix Contact1778625
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)
Phoenix Contact1814773
Barrier Strip Terminal Block, 6A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of Phoenix Contact 1989748 provided by its distributors.

Phoenix,PTSA0,5/2-2,5-F,PCBterminal,Conn PC Terminal Block 2 POS 2.5mm Solder ST Thru-Hole 2A
Terminal Block; Printed Circuit; 2 A; 160 V; 2.5 mm; 2; 2.5 mm; Soldering Mount
PCB terminal, 2 pole, pitch 2.5 mm, AWG 24-10, 2 A, spring-clamp connection, green, 1989748
Barrier Strip Terminal Block, 2A, 0.5mm2, 1 Row(s), 1 Deck(s)
2.5mm 2A 2P 300V Direct Insert Green 2 1 Plugin,P=2.5mm Spring Clamp System Terminal Block ROHS
PCB terminal block, nominal current: 2 A, rated voltage (III/2): 250 V, nominal cross section: 0.5 mm2, number of potentials: 2, number of rows: 1, number of positions per row: 2, product range: PTSA 0,5, pitch: 2.5 mm, connection method: Push-in spring connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 3.6 mm, number of solder pins per potential: 1, type of packaging: packed in cardboard. Soldering legs in front area, one-rowed

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG