Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 231-638

Conn PC Terminal Block M 8 POS 5.08mm Spring Clamp ST Panel Mount 15A Box
$ 8.47
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 231-638.

element14 APAC

Datasheet4 pages0 years ago

JRH Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
+11.79%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-10
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Connector Accessory, 0.051in Min Cable Dia, 0.122in Max Cable Dia, Contact, Phosphor Bronze
TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282834-8
Conn Terminal Block 8 POS 2.54mm Solder ST Thru-Hole 10A/Contact
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
SL Crimp Terminal, Series 70058, Female, 30-24 AWG, with Tin (Sn) Plated Contact, Bag
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze

Descriptions

Descriptions of WAGO 231-638 provided by its distributors.

Conn PC Terminal Block M 8 POS 5.08mm Spring Clamp ST Panel Mount 15A Box
1-conductor male connector; CAGE CLAMP®; 2.5 mm²; Pin spacing 5.08 mm; 8-pole; orange
Strip Terminal Block, 15A, 2.5mm2, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, PCB, 8 POSITION, 28-12AWG; Pitch Spacing:5.08mm; No. of Positions:8Positions; Wire Size AWG Min:28AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Clamp; R
Terminal Block, Pcb, 8 Position, 28-12Awg; Núm. De Posiciones:8; Tensión Nominal:320V; Corriente Nominal:12A; Espaciado, Paso:5.08Mm; Tamaño De Cable Awg Mín.:28Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:2.5Mm² |Wago 231-638

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG