What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 2091-1405

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 1.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2091-1405.

element14 APAC

Datasheet5 pages1 year ago

Master Electronics

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-42.46%

CAD Models

Download WAGO 2091-1405 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-09
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

TE Connectivity350430-1
Rectangular Power Connector, 4 Contact(s), Male, Solder Terminal, Receptacle
TE Connectivity640456-5
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 5 Contacts, Through Hole Straight, MTA-100 Series
TE Connectivity640456-3
Header, Friction Lock; MTA-100; 3; 250 VAC; Polyester; Tin; Copper Alloy; Tin
Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Bag
KK 254 Solid Header, Vertical, with Friction Lock, 3 Circuits, Tin (Sn) Plating, Bag
PicoBlade 53047 2-Position Shrouded Header Male Blade 0.049" (1.25mm) Natural Through Hole

Descriptions

Descriptions of WAGO 2091-1405 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, HEADER, 5P, 3.5mm, TH;
5 Position 3.5mm Pitch Terminal Block
MALE HEADER, STRAIGHT SOLDER PINS, 5-POLE PIN SPACING 3.5 MM / 0.138 IN LIGHT GRAY
Conn Wire to Board HDR 5 POS 3.5mm Solder ST Top Entry Thru-Hole Box
Wago Corporation Tht Male Header; 10 Mm Solder Pin; Str
Tht Male Header; 1.0 Mm Solder Pin; Straight; Pin Spacing 3.5 Mm; 5-Pole Rohs Compliant: Yes |Wago 2091-1405
Wago Series 2091 2091-1405 - 2091-1405
picoMAX 3.5 Box Header Straight 5-Pole
5-P PIN BLK 3.5 MM/0.138 IN LT GRY
Mounting Type = Through Hole / Gender = Plug / Pitch mm = 3.5 / Poles = 5 / Current Rating A = 10 / Voltage Rating V = 160 / Legend = None / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 100 / Orientation = Straight / Wire Connection Method = Solder / Series = picoMAX

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG