Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2010-1207

Wanke Ground terminal block, TOPJOB Sseries, single layer, green/yellow, Clamp termination, 51A
$ 7.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2010-1207.

Future Electronics

Datasheet9 pages2 years ago

Burklin Elektronik

Newark

element14 APAC

Farnell

Inventory History

3 month trend:
-2.89%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-04-14
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP282827-2
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282844-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
Molex 38721-6702 Barrier Terminal Blocks .375 Pcb 2P Single Quick Connect Style
PCB Mount Barrier Terminal Block, 2 Positions, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V
TE Connectivity796739-2
Conn Terminal Block F 2 POS 9.53mm Solder RA Thru-Hole 32A/Contact

Descriptions

Descriptions of WAGO 2010-1207 provided by its distributors.

Wanke Ground terminal block, TOPJOB Sseries, single layer, green/yellow, Clamp termination, 51A
GROUND THROUGH TERMINAL BLOCK, YELLOW/GREEN, 2 CONDUCTOR, 10 MM², PUSH-IN CAGE CLAMP
DIN Rail Mount Terminal Block, 2 Positions, 20 AWG, 6 AWG, 16 mm, Clamp, 57 A
Wago Corporation 2Conductor Ground Terminal Block; 10 Mm;
Modular Terminal Block, 10mm2, 1 Row(s), 1 Deck(s)
Installation terminal block; 1-level; through; 2-contacts for wire 0.5-16.0mm2 (20-16AWG); spring-loaded; yellow-green; for DIN rail; 300V/15A
WAGO 2010-1207 TOPJOB S ground terminal block Brand: Wago. Part Number: 2010-1207. WAGO Ground Terminal Block, 1-Level, Series: 2010, 800 V AC, 51 A, 20 to 6 AWG Wire, 0.71 in Wire Strip Length, DIN Rail Mounting, Cage Clamp Connection, Polyamide, Green/Yellow, 1.457 in H x 0.394 in W x 2.677 in D Dimensions. Additional Description: WAGO-2010-1207 2-CONDUCTOR GROUND TERMINAL BLOCK;10MM ; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP ; 10,00 MM ; GREEN-YELLOW BLK-TJS 20101207. Catalog Description: 2-conductor ground terminal block; 10 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 10,00 mm²; green-yellow..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG