Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2010-1201

Grey Through Terminal Block, 2 Conductor, 10 MM², Push-in Cage Clamp, Operating Slot
$ 4.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2010-1201.

Master Electronics

Datasheet4 pages0 years ago

Future Electronics

Burklin Elektronik

Newark

Farnell

Inventory History

3 month trend:
-2.54%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

TE Connectivity / AMP282827-2
Modular Terminal Block, 15A, 3mm2, 1 Row(s), 1 Deck(s)
TE Connectivity282844-2
Conn Terminal Block 2 POS 7.5mm Solder ST Thru-Hole 17.5A/Contact
TE Connectivity282858-2
Conn Terminal Block F 2 POS 10mm Solder ST Thru-Hole 24A/Contact
Molex 38721-6702 Barrier Terminal Blocks .375 Pcb 2P Single Quick Connect Style
TE Connectivity796739-2
Conn Terminal Block F 2 POS 9.53mm Solder RA Thru-Hole 32A/Contact
PCB Mount Barrier Terminal Block, 2 Positions, 1 Row, 9.53mm, 22 AWG to 12 AWG, 25A, 300 V

Descriptions

Descriptions of WAGO 2010-1201 provided by its distributors.

GREY THROUGH TERMINAL BLOCK, 2 CONDUCTOR, 10 MM², PUSH-IN CAGE CLAMP, OPERATING SLOT
TOPJOBS feedthrough terminal block, rail mount, 2-conductor, 10 mm wide, gray
Wago Corporation 2Conductor Through Terminal Block; 10 Mm
Conn Terminal Block 2 POS Spring Clamp T DIN Rail 76A Box
Phoenix Contact DIN Rail Terminal Block, TOPJOB S Series, Single Layer, Gray, Clamp Termination, 51A
Modular Terminal Block, 76A, 10mm2, 1 Row(s), 1 Deck(s)
Terminal Block, Din Rail, 2 Position, 20-6Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:57A; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:6Awg; Conductor, Área Csa:16Mm²; Núm. De Niveles:1 |Wago 2010-1201
WAGO 2010-1201 TOPJOB S feedthrough terminal block Brand: Wago. Part Number: 2010-1201. WAGO TOPJOB Feed-Thru Terminal Block, Series: 2010, 800 VAC, 57 A, 14 AWG Wire, 0.67 to 0.75 in Wire Strip Length, DIN Rail Mount, Push-In, Polyamide 6.6, Gray, 1.453 in H x 0.394 in W x 2.669 in D. Additional Description: WAGO-2010-1201 2-CONDUCTOR THROUGH TERMINAL BLOCK;10MM ; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35X15 AND 35 X 7.5; PUSH-IN CAGE CLAMP ; 10,00MM ; GRAY 20101201. Catalog Description: 2-conductor through terminal block; 10 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 10,00 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG