Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2006-1304

Blue Through Terminal Block, 3 Conductor, 6 MM², Push-in Cage Clamp, Operating Slot, Ex
$ 4.165
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2006-1304.

Inventory History

3 month trend:
+115%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2013-08-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Phoenix Contact1719189
Conn PC Terminal Block 1 POS Solder RA Thru-Hole 41A Cardboard
Phoenix Contact1907542
End terminal block, 9 mm wide, necessary at the end of a row of terminal blocks
Phoenix Contact1907526
Phoenix,ZFKDS4-7,5,PCBterminal,Conn PC Terminal Block 1 POS Solder Thru-Hole 32A
Weidmuller1594630000
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 15A
TE Connectivity282854-2
Barrier Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282963-4
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 2006-1304 provided by its distributors.

BLUE THROUGH TERMINAL BLOCK, 3 CONDUCTOR, 6 MM², PUSH-IN CAGE CLAMP, OPERATING SLOT, EX
3-conductor through terminal block 6 mm for Ex e II and Ex i applications side a
Wago Corporation 3Conductor Through Terminal Block; 6 Mm;
Phoenix Contact DIN Rail Terminal Block, TOPJOB S Series, Single Level, Blue, Clamp Termination, 36A
Modular Terminal Block, 57A, 10mm2, 1 Row(s), 1 Deck(s)
Positions = 3 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Cage Clamp / Current Rating A = 57 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 7.5 / Standards Met = CSA / Standards Met = UL Listed

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG