Phoenix Contact 1907526

Phoenix, ZFKDS4-7, 5, PCBterminal, Conn PC Terminal Block 1 POS Solder Thru-Hole 32A
$ 1.466
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1907526.

IHS

Datasheet16 pages3 years ago

Phoenix Contact

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-6.41%

CAD Models

Download Phoenix Contact 1907526 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-12
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1719189
Phoenix Contact SPT5/1-H-7.5 PCB Terminal Block, 1 Channel, 7.5mm Pitch, TH, Spring Cage, Green
Phoenix Contact1907542
End terminal block, 9 mm wide, necessary at the end of a row of terminal blocks
Phoenix Contact1719309
Fixed Terminal Blocks 41 A 630 V GREEN PC terminal block
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1776293-1
Conn Europa Terminal Block F 2 POS 8mm Screw ST Cable Mount 30A/Contact Box

Descriptions

Descriptions of Phoenix Contact 1907526 provided by its distributors.

Phoenix,ZFKDS4-7,5,PCBterminal,Conn PC Terminal Block 1 POS Solder Thru-Hole 32A
Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
PCB TERMINAL SPRING CAGE 7.5MM 10AWG 630V 32A 1 POSITION COMBICON POWER SERIES
PC terminal block, Nominal current: 32 A, Nom. voltage: 500 V, Pitch: 7.5 mm, Number of positions: 1, Type of connection: Spring-cage conn., Assembly: Soldering, Conductor/PCB connection direction: 45 ø, Color: green
Tb, Wire To Board, 1Pos, 24-10Awg; Pitch Spacing:-; No. Of Positions:1Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Clamp; Rated Current:30A; Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact ZFKDS 4- 7,5
PCB terminal block, nominal current: 32 A, rated voltage (III/2): 630 V, nominal cross section: 4 mm2, number of potentials: 1, number of rows: 1, number of positions per row: 1, product range: ZFKDS(A) 4, pitch: 7.5 mm, connection method: Spring-cage connection, mounting: Wave soldering, conductor/PCB connection direction: 45 °, color: green, Pin layout: Linear pinning, Solder pin [P]: 4.6 mm, number of solder pins per potential: 2, type of packaging: packed in cardboard. The article can be aligned to create different nos. of positions!

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZFKDS 4- 7,5