Phoenix Contact 1907542

End terminal block, 9 mm wide, necessary at the end of a row of terminal blocks
$ 1.51
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Phoenix Contact 1907542.

IHS

Datasheet8 pages5 years ago

Phoenix Contact

Newark

Electro Sonic

Burklin Elektronik

Inventory History

3 month trend:
-21.97%

CAD Models

Download Phoenix Contact 1907542 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPoland
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2009-07-06
Lifecycle StatusProduction (Last Updated: 4 months ago)
Manufacturer Lifecycle StatusAVAILABLE (Last Updated: 4 months ago)

Related Parts

Phoenix Contact1907526
Phoenix,ZFKDS4-7,5,PCBterminal,Conn PC Terminal Block 1 POS Solder Thru-Hole 32A
Phoenix Contact1719189
Phoenix Contact SPT5/1-H-7.5 PCB Terminal Block, 1 Channel, 7.5mm Pitch, TH, Spring Cage, Green
Phoenix Contact1719309
Fixed Terminal Blocks 41 A 630 V GREEN PC terminal block
Rectangular Power Connector, 1 Contact(s), Male and Female, Crimp Terminal, Receptacle
TE Connectivity1776293-1
Conn Europa Terminal Block F 2 POS 8mm Screw ST Cable Mount 30A/Contact Box

Descriptions

Descriptions of Phoenix Contact 1907542 provided by its distributors.

End terminal block, 9 mm wide, necessary at the end of a row of terminal blocks
Barrier Strip Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
PC Terminal Block Connector, 1 Pos, Solder Thru-Hole, 32A
PCB TERMINAL SPRING CAGE 7.5MM 10AWG 630V 32A 1 POSITION COMBICON POWER SERIES
Tb, Wire To Board, 1Pos, 24-10Awg; Pitch Spacing:-; No. Of Positions:1Positions; Wire Size Awg Min:24Awg; Wire Size Awg Max:10Awg; Conductor Area Csa:6Mm²; Wire Connection Method:Clamp; Rated Current:30A; Rated Voltage:300V Rohs Compliant: Yes |Phoenix Contact ZFKDSA 4- 9

Manufacturer Aliases

Phoenix Contact has several brands around the world that distributors may use as alternate names. Phoenix Contact may also be known as the following names:

  • PHOENIX
  • PHEONIX
  • PHO
  • PHOENI
  • PHX
  • PHOE
  • PHOENIX CONTACT INC
  • PHOENIX CONTACTS
  • PHOENX
  • PHOENIX CONT
  • PHOENIX CONTACT GMBH & CO KG
  • PHOENIX CONTAC
  • PHEONIX CONTACT
  • Phoenix Contact GmbH & Co KG
  • PHOENIX CONTACT POWER
  • Phoenix Contact Canada
  • Phoenix Contact GmbH & Company
  • PHOENIX CONTACT INC - POWER
  • Picker Components
  • PHOENIX CONTACT (VA)
  • Phoenix Contact Deutschland GmbH
  • Phoenix Contact Deutschland
  • PHOENIXUS
  • PHOENIX CONTACT GMBH and COKG
  • PHÖNIX CONTACT
  • Phoenix Contact AG

Part Number Aliases

This part may be known by these alternate part numbers:

  • ZFKDSA 4- 9