Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2006-1204

Wanke Rail type terminal block, TOPJOB Sseries, single layer, Blue, Clamp termination, 38A
$ 2.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2006-1204.

Electro Sonic

Datasheet19 pages0 years ago

Burklin Elektronik

Future Electronics

SOS electronic

Inventory History

3 month trend:
+3.87%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2018-08-09
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Phoenix Contact1719189
Conn PC Terminal Block 1 POS Solder RA Thru-Hole 41A Cardboard
Phoenix Contact1907542
End terminal block, 9 mm wide, necessary at the end of a row of terminal blocks
Phoenix Contact1907526
Phoenix,ZFKDS4-7,5,PCBterminal,Conn PC Terminal Block 1 POS Solder Thru-Hole 32A
Weidmuller1594630000
Conn Terminal Block 3 POS 7.5mm Solder ST Thru-Hole 15A
TE Connectivity282854-2
Barrier Strip Terminal Block, 17.5A, 2.5mm2, 1 Row(s), 1 Deck(s)
TE Connectivity / AMP282963-4
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 2006-1204 provided by its distributors.

Wanke Rail type terminal block, TOPJOB Sseries, single layer, Blue, Clamp termination, 38A
BLUE THROUGH TERMINAL BLOCK, 2 CONDUCTOR, 6 MM², PUSH-IN CAGE CLAMP, OPERATING SLOT
Conn Terminal Block 2 POS Clamp DIN Rail 57A CAGE CLAMP® Box
Wago Corporation 2Conductor Through Terminal Block; 6 Mm;
Modular Terminal Block, 38A, 6mm2, 1 Row(s), 1 Deck(s)
WAGO 2006-1204 2 Conductor Through Terminal Block Blue
Installation terminal block; 1-level; through; 2-contacts for wire 0.5-10.0mm2 (20-8AWG); spring-loaded; blue; for DIN rail; 600V/50A
WAGO 2006-1204 TOPJOB S feedthrough terminal block Brand: Wago. Part Number: 2006-1204. WAGO, 2006-1204, Terminal Block, 2-Conductor, Series: 2006, 800 V, 41 A, 20 to 8 AWG Wire, 0.51 to 0.59 in Wire Strip Length, Through Terminal, DIN Rail Mounting, Push-In Connection, -60 to 105 deg C, Polyamide 6.6, Blue, 2.26 in H x 0.295 in W x 1.295 in D Dimensions. Additional Description: WAGO-2006-1204 2-CONDUCTOR THROUGH TERMINAL BLOCK;6MM ; FOR EX E II AND EX I APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35X15 AND 35 X 7.5; PUSH-IN CAGE CLAMP; 6,00MM ; BLUE 20061204. Catalog Description: 2-conductor through terminal block; 6 mm²; for Ex e II and Ex i applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 6,00 mm²; blue..
Positions = 2 / Wire Size AWG Max. AWG = 8 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 10 / Wire Size mm2 Min. mm² = 0.52 / Wire Size mm2 Nominal mm² = 6 / Wire Connection Method = Cage Clamp / Current Rating A = 57 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 7.5 / Standards Met = CSA / Standards Met = UL Listed

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG