WAGO 2004-1201

Wanke Terminal block, TOPJOB Sseries, grey, Push-in termination, 32A
$ 1.974
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2004-1201.

Farnell

Datasheet4 pages10 years ago
Datasheet1 page15 years ago
Datasheet3 pages21 years ago

Master Electronics

Future Electronics

Burklin Elektronik

SOS electronic

Inventory History

3 month trend:
-11.45%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity282837-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.2 in. CL; Side;
TE Connectivity282836-2
Connector, Terminal Block; Wire Receptacle; 2 Pos.; 16-30 AWG; 0.197 in. CL; Sid
TE Connectivity282841-2
Conn Terminal Block 2 POS 5.08mm Solder ST Thru-Hole 17.5A/Contact
Phoenix Contact1757242
Pluggable terminal block; pitch 5.08mm; 2-ways; male; R/A pin header; closed type; UL 300V/15A
Phoenix Contact1755736
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical
Phoenix Contact1758018
Terminal Block, Header, 5.08 mm, 2 Ways, 12 A, 320 V, Through Hole Vertical

Descriptions

Descriptions of WAGO 2004-1201 provided by its distributors.

Wanke Terminal block, TOPJOB Sseries, grey, Push-in termination, 32A
2-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS GRAY
Wago Corporation 2Conductor Through Terminal Block; 4 Mm;
Modular Terminal Block, 32A, 4mm2, 1 Row(s), 1 Deck(s)
Installation terminal block; 1-level; through; 2-contacts; for wire 0.5-6.0mm2 (20-10AWG); spring-loaded; grey; for DIN rail; 600V/30A
Terminal Block, Din Rail, 2 Position, 20-10Awg; Núm. De Posiciones:2; Tensión Nominal:800V; Corriente Nominal:32A; Tamaño De Cable Awg Mín.:20Awg; Conductor, Tamaño Awg Min:10Awg; Conductor, Área Csa:6Mm²; Núm. De Niveles:1 |Wago 2004-1201
WAGO 2004-1201 TOPJOB S feedthrough terminal block Brand: Wago. Part Number: 2004-1201. WAGO Terminal Block, Series: 2004, 550 V AC, 32 A, 20 to 10 AWG Wire, 0.43 to 0.51 in Wire Strip Length, Through Terminal, DIN Rail Mount, Cage Clamp, Polyamide 6.6 Insulation, Gray, 1.299 in H x 0.244 in W x 2.067 in D. Additional Description: WAGO-2004-1201 2-CONDUCTOR THROUGH TERMINAL BLOCK; 4MM ; SUITABLE FOR EX E II APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35X15 AND 35X7.5; PUSH-IN CAGE CLAMP; 4,00MM; GRAY, 20041201. Catalog Description: 2-conductor through terminal block; 4 mm²; suitable for Ex e II applications; side and center marking; for DIN-rail 35 x 15 and 35 x 7.5; Push-in CAGE CLAMP®; 4,00 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG