WAGO 2002-2201

Wanke Terminal block, TOPJOB Sseries, double layer, grey, Push-in termination, 24A
$ 3.861
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2002-2201.

element14 APAC

Datasheet64 pages16 years ago
Datasheet2 pages15 years ago

Master Electronics

Farnell

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+120%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2016-06-02
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

TE Connectivity / AMP282873-2
Conn Terminal Block 4 POS 5.08mm Solder ST Thru-Hole 13.5A/Contact
Weidmuller1020200000
WDU 6 Feed-through terminal block, Screw connection, dark beige, 6 mm, 41 A, 800 V, Number of
Weidmuller1704350000
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1020080000
Through terminal block, screw connection, 0.5-4.0 mm², 2 pole, 24 A, 8 kV, blue, 1020080000
Phoenix Contact1787014
Barrier Strip Terminal Block, 8A, 1.5mm2, 2 Row(s), 1 Deck(s)
Phoenix Contact1843075
Modular Terminal Block, 7A, 2 Row(s), 2 Deck(s)

Descriptions

Descriptions of WAGO 2002-2201 provided by its distributors.

Wanke Terminal block, TOPJOB Sseries, double layer, grey, Push-in termination, 24A
DOUBLE LEVEL TERMINAL BLOCK, THROUGH/THROUGH TERMINAL BLOCK L/L GREY
2 Level 2 Position 22-12 AWG 24 A 500 V ray DIN Terminal Block
Wago Corporation Doubledeck Terminal Block; Throughthroug
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 2 Deck(s)
TOPJOBS double-deck terminal block, through/through (L/L), rail mount, 2-conductor, 5.2 mm wide, gray
Installation terminal block; 2-level; through; 4-terminal for wire 0.25-4.0mm2 (22-12AWG); spring-loaded; grey; for DIN rail; 300V/20A
Terminal Block, Din Rail, 2 Position, 22-12Awg; Núm. De Posiciones:2; Tensión Nominal:500V; Corriente Nominal:24A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Núm. De Niveles:2 |Wago 2002-2201
Positions = 4 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Cage Clamp / Current Rating A = 28 / Voltage Rating V = 500 / Number of Levels = 2 / Terminal Block Colour = Grey / Pitch mm = 5.2 / Standards Met = ABS / Standards Met = AEx / Standards Met = BV / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = Ex / Standards Met = DNV Germanischer Lloyd / Standards Met = IEC-Ex / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG
WAGO 2002-2201 TOPJOB S double-deck terminal block Brand: Wago. Part Number: 2002-2201. WAGO Terminal Block, Double Deck, Series: 2002, 500 V AC, 24 A, 22 to 12 AWG Wire, 0.39 to 0.47 in Wire Strip Length, Through Terminal, DIN Rail Mount, Cage Clamp, Polyamide 6.6 Insulation, Gray, 0.205 in W. Additional Description: WAGO-2002-2201 DOUBLE-DECK TERMINAL BLOCK; THROUGH/THROUGH TERMINAL BLOCK; L/L; WITHOUT MARKER CARRIER; SUITABLE FOR EX E II APPLICATIONS; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; 2.5 MM; PUSH-IN CAGE CLAMP; 2,50 MM; GRAY 20022201. Catalog Description: Double-deck terminal block; Through/through terminal block; L/L; without marker carrier; suitable for Ex e II applications; for DIN-rail 35 x 15 and 35 x 7.5; 2.5 mm²; Push-in CAGE CLAMP®; 2,50 mm²; gray..

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO / PARTNER STOCK
  • WAGO MFG
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2002-2201.