Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

WAGO 2001-1401

TOPJOBS feedthrough terminal block, rail mount, 4-conductor, 4.2 mm wide, gray

$ 1.979
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2001-1401.

JRH Electronics

Datasheet19 pages0 years ago

element14 APAC

SOS electronic

Future Electronics

Burklin Elektronik

Inventory History

3 month trend:
+54.73%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2015-09-14
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Terminal Block, Header, 5.08 mm, 4 Ways, 15 A, 300 V, Through Hole Vertical
Modular Terminal Block, 15A, 1 Row(s), 1 Deck(s)
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 4 Circuits
TE Connectivity1776038-4
Strip Terminal Block, 15A, 2mm2, 1 Row(s), 1 Deck(s)
TE Connectivity1776244-4
Conn Terminal Block 4 POS 5mm Solder ST Thru-Hole 10A/Contact
Weidmuller1793810000
Barrier Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)

Descriptions

Descriptions of WAGO 2001-1401 provided by its distributors.

TOPJOBS feedthrough terminal block, rail mount, 4-conductor, 4.2 mm wide, gray
4-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS GRAY
WAGO 2001-1401 4 Conductor Ex e II Through Terminal Block Grey
Modular Terminal Block, 24A, 2.5mm2, 1 Row(s), 1 Deck(s)
Wago Corporation 4Conductor Through Terminal Block; 15 M
Installation terminal block; 1-level; through; 4-contacts for wire 0.25-2.5mm2 (22-14AWG); spring-loaded; grey; for DIN rail; 600V/15A
WAGO Terminal Block, Series: 2001, 800 V AC, 18 A, 22 to 14 AWG Wire, 0.35 to 0.43 in Wire Strip Length, Through Terminal, DIN Rail Mount, Cage Clamp, Polyamide 6.6 Insulation, Gray, 1.299 in H x 0.165 in W x 2.76 in D
TERMINAL BLOCK, DIN RAIL, 4 POSITION, 22-14AWG; No. of Positions:4Positions; Wire Size AWG Min:22AWG; Wire Size AWG Max:14AWG; Conductor Area CSA:2.5mm²; Wire Connection Method:Clamp; Rated Current:18A; Rated Voltage:800
Terminal Block, Din Rail, 4 Position, 22-14Awg; Núm. De Posiciones:4; Tensión Nominal:800V; Corriente Nominal:18A; Tamaño De Cable Awg Mín.:22Awg; Conductor, Tamaño Awg Min:14Awg; Conductor, Área Csa:2.5Mm²; Núm. De Niveles:2 |Wago 2001-1401
Positions = 4 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Grey / Pitch mm = 4.2 / Standards Met = ATEX / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG

Part Number Aliases

This part may be known by these alternate part numbers:

  • 2001-1401.