What’s new: Find the right parts faster with our redesigned experience

Learn more

WAGO 2001-1204

Terminal block, 2001series, 2road, Push-in termination, 22 → 14 AWGwire_gauge, 18A
$ 1.383
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 2001-1204.

JRH Electronics

Datasheet19 pages0 years ago

element14 APAC

Future Electronics

Farnell

Inventory History

3 month trend:
+25.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Mini-Fit Female Crimp Terminal, Tin (Sn) over Phosphor Bronze, 18-24 AWG, Reel
Connector Accessory, 0.035In Min Cable Dia, 0.045In Max Cable Dia, Contact, Phosphor Bronze
SL Crimp Terminal, Series 70058, Female, 24-30 AWG, with Tin (Sn) Plated Contact, Bag
Phoenix Contact1889262
Terminal Block Connector; 10 A; 250 V; 26 to 12 AWG; Soldering; cUL; UL Recognized
Phoenix Contact1990025
Phoenix,PTSA0,5/4-2,5-Z,PCBterminal,Conn PC Terminal Block 4 POS 2.5mm Solder ST Thru-Hole 2A
Phoenix Contact1792876
Terminal Block, Wire To Brd, 3Pos, 14Awg; |Phoenix Contact 1792876

Descriptions

Descriptions of WAGO 2001-1204 provided by its distributors.

Terminal block, 2001series, 2road, Push-in termination, 22 → 14 AWGwire_gauge, 18A
TOPJOBS feedthrough terminal block, rail mount, 2-conductor, 4.2 mm wide, blue
2-CONDUCTOR THROUGH TERMINAL BLOCK, SUITABLE FOR EX E II APPLICATIONS BLUE
2001 Series 48.5 x 4.2 x 32.9 mm AWG 22-14 Terminal Block DIN RAIL
Conn Terminal Block 2 POS Spring Clamp T DIN Rail 15A Box
Wago Corporation 2Conductor Through Terminal Block; 15 M
Installation terminal block; 1-level; through; 2-contacts for wire 0.25-2.5mm2 (22-14AWG); spring-loaded; blue; for DIN rail; 600V/15A
WAGO 2001-1204 TOPJOB S feedthrough terminal block. Additional Description: WAGO-2001-1204 2CTB 1.5mm sid-ctr35x15-35x7.5 20011204 1.5 MM ; FOR EX E II AND EX I APPLICATIONS; SIDE AND CENTER MARKING; FOR DIN-RAIL 35 X 15 AND 35 X 7.5; PUSH-IN CAGE CLAMP ; 1,50 MM ; BLUE BLUE 20011204.
Positions = 2 / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 22 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.25 / Wire Size mm2 Nominal mm² = 1.5 / Wire Connection Method = Cage Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Blue / Pitch mm = 4.2 / Standards Met = ATEX / Standards Met = CCA / Standards Met = CSA / Standards Met = cURus / Standards Met = DNV Germanischer Lloyd / Standards Met = KEMA-KEUR / Standards Met = LLOYDSREG

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG