What’s new: Find the right parts faster with our redesigned experience

Learn more

VCC VAOL-5GUV0T4

Vcc (visual Communications Company) VAOL-5GUV0T4 Led, Purple, T-1 3/4 (5MM), 160MCD, 405NM
$ 0.569
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC VAOL-5GUV0T4.

JRH Electronics

Datasheet3 pages17 years ago

element14 APAC

Component Distributors Inc.

Inventory History

3 month trend:
-30.24%

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.60.50
Introduction Date2009-09-16
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Led, Purple, T-1 (3Mm), 120Mcd, 405Nm; |Vcc/visual Communications Company VAOL-3GUV0Y4
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
LED, PURPLE, T-1 (3mm), 150MCD, 405NM; L; LED Color:Purple; Mounting:Through Hole; Bulb Size:T-1 (3mm);
Single Color LED, Red, Water Clear, T-1 3/4, 5mm
Single Color LED, Super Green, Water Clear, T-4, 10mm
Dialight521-9464F
LED, 5MM, SUPER BRIGHT, WATER CLEAR, NON-DIFFUSED, RED | Dialight 521-9464F

Descriptions

Descriptions of VCC VAOL-5GUV0T4 provided by its distributors.

VCC (VISUAL COMMUNICATIONS COMPANY) VAOL-5GUV0T4 LED, PURPLE, T-1 3/4 (5MM), 160MCD, 405NM
Ultra Violet Ø5 mm 30° 160 mcd Water Clear 3 V Through Hole UV LED Lamp-T-1 3/4
LED Uni-Color Purple 405nm 2-Pin Bag
VCC UVLED, VAOLseries, 405nmwavelength, 5 mmencapsulation

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • VAOL5GUV0T4