
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | L71514CT-ND | 16,946 | 1 | Cut Tape | ||||||||
| Hawk Electronics | CMDA5AR7D1S | 0 | 4K | 8h | ||||||||
| Onlinecomponents.com | CMDA5AR7D1S | 0 | 1K | Bulk | ||||||||
| Master Electronics | CMDA5AR7D1S | 0 | 1K | |||||||||
| Future Electronics | CMDA5AR7D1S | 0 | 4K | Tape & Reel |
Download VCC CMDA5AR7D1S symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of VCC CMDA5AR7D1S provided by its distributors.
VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names: